Part Details for AS06FTEO1243 by Viking Tech Corp
Overview of AS06FTEO1243 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AS06FTEO1243
AS06FTEO1243 CAD Models
AS06FTEO1243 Part Data Attributes:
|
AS06FTEO1243
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AS06FTEO1243
Viking Tech Corp
Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 124000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PAPER, 7/10/13 INCH | |
Rated Power Dissipation (P) | 0.3333 W | |
Rated Temperature | 70 °C | |
Resistance | 124000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for AS06FTEO1243
This table gives cross-reference parts and alternative options found for AS06FTEO1243. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS06FTEO1243, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRS1206124K+/-1%-TCR100TAPE180MM | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 124000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SRT Resistor Technology Gmbh | AS06FTEO1243 vs CRS1206124K+/-1%-TCR100TAPE180MM |
MC1206W-1243-FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 124000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | RCD Components Inc | AS06FTEO1243 vs MC1206W-1243-FB |
WCR1206Z124KF | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 124000ohm, SURFACE MOUNT, 1206, CHIP | TT Electronics Welwyn Components | AS06FTEO1243 vs WCR1206Z124KF |
RK73H2BTBC1243F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 124000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | AS06FTEO1243 vs RK73H2BTBC1243F |
CR1206F124KF | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 124000ohm, SURFACE MOUNT, 1206, CHIP | TT Electronics Welwyn Components | AS06FTEO1243 vs CR1206F124KF |
RK73H2BLBC1243F | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 124000ohm, SURFACE MOUNT, 1206, CHIP | KOA Speer Electronics Inc | AS06FTEO1243 vs RK73H2BLBC1243F |
RC1206FRF13124K | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 124000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | AS06FTEO1243 vs RC1206FRF13124K |
RMSW32K1243FTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 124000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | AS06FTEO1243 vs RMSW32K1243FTP |
MC1206W-1243-FT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 124000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | RCD Components Inc | AS06FTEO1243 vs MC1206W-1243-FT |
RK73H2BGBC1243F | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 124000ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | AS06FTEO1243 vs RK73H2BGBC1243F |