Part Details for AS06FTEO2373 by Viking Tech Corp
Overview of AS06FTEO2373 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AS06FTEO2373
AS06FTEO2373 CAD Models
AS06FTEO2373 Part Data Attributes:
|
AS06FTEO2373
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AS06FTEO2373
Viking Tech Corp
Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 237000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PAPER, 7/10/13 INCH | |
Rated Power Dissipation (P) | 0.3333 W | |
Rated Temperature | 70 °C | |
Resistance | 237000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for AS06FTEO2373
This table gives cross-reference parts and alternative options found for AS06FTEO2373. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS06FTEO2373, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMCG1/8237K1%R | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 237000ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | AS06FTEO2373 vs RMCG1/8237K1%R |
PCR1206FZ237KF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 237000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | TT Electronics Resistors | AS06FTEO2373 vs PCR1206FZ237KF |
CR1206F237KF | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 237000ohm, SURFACE MOUNT, 1206, CHIP | TT Electronics Welwyn Components | AS06FTEO2373 vs CR1206F237KF |
RC1206FRF237K | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 237000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | AS06FTEO2373 vs RC1206FRF237K |
RC1206FRF13237K | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 237000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | AS06FTEO2373 vs RC1206FRF13237K |
1206W4F2373T5E | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 237000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Uniohm Corp | AS06FTEO2373 vs 1206W4F2373T5E |
WCR1206Z237KF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 237000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | TT Electronics Resistors | AS06FTEO2373 vs WCR1206Z237KF |
CRS1206237K+/-1%-TCR100TAPE180MM | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 237000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SRT Resistor Technology Gmbh | AS06FTEO2373 vs CRS1206237K+/-1%-TCR100TAPE180MM |
WCR1206Z237KF | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 237000ohm, SURFACE MOUNT, 1206, CHIP | TT Electronics Welwyn Components | AS06FTEO2373 vs WCR1206Z237KF |
CR1206F237KF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 237000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | TT Electronics Resistors | AS06FTEO2373 vs CR1206F237KF |