Part Details for AS40-471K by Allied Components International
Overview of AS40-471K by Allied Components International
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Renewable Energy
Part Details for AS40-471K
AS40-471K CAD Models
AS40-471K Part Data Attributes:
|
AS40-471K
Allied Components International
Buy Now
Datasheet
|
Compare Parts:
AS40-471K
Allied Components International
General Purpose Inductor, 470uH, 10%, 1 Element, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLIED COMPONENTS INTERNATIONAL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Construction | Shielded | |
DC Resistance | 9.5 Ω | |
Inductance-Nom (L) | 470 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Diameter | 0.64 mm | |
Lead Length | 26.7 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.11 mm | |
Package Length | 10.41 mm | |
Package Style | Axial | |
Quality Factor-Min (at L-nom) | 60 | |
Rated Current-Max | 0.092 A | |
Self Resonance Frequency | 5.7 MHz | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | YES | |
Surface Mount | NO | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.79 MHz | |
Tolerance | 10% |
Alternate Parts for AS40-471K
This table gives cross-reference parts and alternative options found for AS40-471K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS40-471K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PF0410470UKB | General Purpose Inductor, 470uH, 10%, | RCD Components Inc | AS40-471K vs PF0410470UKB |
PF0410470UKT | General Purpose Inductor, 470uH, 10%, | RCD Components Inc | AS40-471K vs PF0410470UKT |