-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Synchronous DRAM,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK6896
|
Newark | Sdr, 512Mb, 16M X 32, 3.3V, 86Pin Tsop Ii, 133 Mhz, Industrial Temp, C Die |Alliance Memory AS4C16M32SC-7TIN Min Qty: 108 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.8000 / $17.2000 | Buy Now |
DISTI #
1450-1468-ND
|
DigiKey | IC DRAM 512MBIT PAR 86TSOP II Min Qty: 1 Lead time: 16 Weeks Container: Tray |
91 In Stock |
|
$12.3016 / $16.3700 | Buy Now |
DISTI #
AS4C16M32SC-7TIN
|
Avnet Americas | DRAM Chip DDR SDRAM 512Mbit 16M x 32 3.3V 86-Pin TSOP II Tray - Trays (Alt: AS4C16M32SC-7TIN) RoHS: Not Compliant Min Qty: 108 Package Multiple: 108 Lead time: 16 Weeks, 0 Days Container: Tray | 371 Factory Stock |
|
$15.4800 | Buy Now |
DISTI #
913-AS4C16M32SC-7TIN
|
Mouser Electronics | DRAM SDR, 512MB, 16M x 32, 3.3V, 86PIN TSOP II, 133 MHZ, Industrial Temp - Tray RoHS: Compliant | 123 |
|
$11.9400 / $15.8900 | Buy Now |
|
Future Electronics | SDRAM Memory IC 512Mb (16M x 32) Parallel 133 MHz 17 ns 86-TSOP II RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tray | 56Tray |
|
$8.6000 / $9.0300 | Buy Now |
DISTI #
AS4C16M32SC-7TIN
|
TME | IC: DRAM memory, 512MbDRAM, 16Mx32bit, 3÷3.6V, 133MHz, 5.4ns Min Qty: 1 | 126 |
|
$14.8000 / $21.8000 | Buy Now |
|
Karl Kruse GmbH & Co KG | SDR 512MB 16M x 32 3.3V 86PIN TSOP II 133 MHZ | 1775 |
|
RFQ | |
DISTI #
ICDRAM2025
|
Rutronik | SDRAM 512Mb 16M32 133MHz 85°C RoHS: Compliant Min Qty: 108 Package Multiple: 108 Container: Tray |
Stock DE - 446 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$13.7600 / $15.9200 | Buy Now |
DISTI #
AS4C16M32SC-7TIN
|
Avnet Silica | DRAM Chip DDR SDRAM 512Mbit 16M x 32 3.3V 86-Pin TSOP II Tray (Alt: AS4C16M32SC-7TIN) RoHS: Compliant Min Qty: 108 Package Multiple: 108 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AS4C16M32SC-7TIN
Alliance Memory Inc
Buy Now
Datasheet
|
Compare Parts:
AS4C16M32SC-7TIN
Alliance Memory Inc
Synchronous DRAM,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALLIANCE MEMORY INC | |
Package Description | TSOP2-86 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.28 | |
Factory Lead Time | 16 Weeks | |
Date Of Intro | 2018-10-08 | |
Samacsys Manufacturer | Alliance Memory | |
Access Mode | FOUR BANK PAGE BURST | |
Access Time-Max | 5.4 ns | |
Additional Feature | AUTO/SELF REFRESH | |
JESD-30 Code | R-PDSO-G86 | |
Length | 22.22 mm | |
Memory Density | 536870912 bit | |
Memory IC Type | SYNCHRONOUS DRAM | |
Memory Width | 32 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 86 | |
Number of Words | 16777216 words | |
Number of Words Code | 16000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 16MX32 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Seated Height-Max | 1.2 mm | |
Self Refresh | YES | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
This table gives cross-reference parts and alternative options found for AS4C16M32SC-7TIN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS4C16M32SC-7TIN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AS4C16M32SC-7TINTR | Synchronous DRAM, | Alliance Memory Inc | AS4C16M32SC-7TIN vs AS4C16M32SC-7TINTR |