Part Details for AS4C64M16D2A-25BAN by Alliance Memory Inc
Overview of AS4C64M16D2A-25BAN by Alliance Memory Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AS4C64M16D2A-25BAN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK7085
|
Newark | Ddr2, 1G, 64M X 16, 1.8V, 96-Ball Bga, 400 Mhz, Automotive Temp A-Die |Alliance Memory AS4C64M16D2A-25BAN Min Qty: 209 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.7000 / $7.0000 | Buy Now |
DISTI #
AS4C64M16D2A-25BAN-ND
|
DigiKey | IC DRAM 1GBIT PARALLEL 84FBGA Min Qty: 209 Lead time: 8 Weeks Container: Tray | Temporarily Out of Stock |
|
$5.6618 | Buy Now |
DISTI #
AS4C64M16D2A-25BAN
|
Avnet Americas | DRAM Chip DDR2 SDRAM 1Gbit 64M X 16 84-Pin FBGA Tray - Trays (Alt: AS4C64M16D2A-25BAN) RoHS: Compliant Min Qty: 209 Package Multiple: 209 Lead time: 8 Weeks, 0 Days Container: Tray | 550 Factory Stock |
|
$6.3000 | Buy Now |
DISTI #
AS4C64M16D2A-25BAN
|
Avnet Americas | DRAM Chip DDR2 SDRAM 1Gbit 64M X 16 84-Pin FBGA T/R - Tape and Reel (Alt: AS4C64M16D2A-25BAN) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 7500 Factory Stock |
|
$6.3900 | Buy Now |
DISTI #
913-4C64M16D2A25BAN
|
Mouser Electronics | DRAM DDR2, 1G, 64M x 16, 1.8V, 96-ball BGA, 400 MHz, (A-die), Automotive Temp - Tray RoHS: Compliant | 116 |
|
$5.3200 / $6.8200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 209 Package Multiple: 209 Container: Tray | 0Tray |
|
$4.3800 | Buy Now |
DISTI #
AS4C64M16D2A-25BAN
|
TME | IC: DRAM memory, 1GbDRAM, 64Mx16bit, 1.8V, 400MHz, 12.5ns, FBGA84 Min Qty: 1 | 0 |
|
$5.3300 / $6.3900 | RFQ |
|
Karl Kruse GmbH & Co KG | DDR2 1G 64M x 16 1.8V 96-ball BGA 400 MHz Automotive Temp A-DIE | 550 |
|
RFQ |
Part Details for AS4C64M16D2A-25BAN
AS4C64M16D2A-25BAN CAD Models
AS4C64M16D2A-25BAN Part Data Attributes:
|
AS4C64M16D2A-25BAN
Alliance Memory Inc
Buy Now
Datasheet
|
Compare Parts:
AS4C64M16D2A-25BAN
Alliance Memory Inc
DDR DRAM,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALLIANCE MEMORY INC | |
Package Description | FBGA-84 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.32 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Alliance Memory | |
Access Mode | MULTI BANK PAGE BURST | |
Access Time-Max | 0.4 ns | |
Additional Feature | AUTO/SELF REFRESH | |
JESD-30 Code | R-PBGA-B84 | |
JESD-609 Code | e1 | |
Length | 12.5 mm | |
Memory Density | 1073741824 bit | |
Memory IC Type | DDR2 DRAM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 84 | |
Number of Words | 67108864 words | |
Number of Words Code | 64000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Seated Height-Max | 1.2 mm | |
Self Refresh | YES | |
Supply Voltage-Max (Vsup) | 1.9 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 8 mm |
Alternate Parts for AS4C64M16D2A-25BAN
This table gives cross-reference parts and alternative options found for AS4C64M16D2A-25BAN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS4C64M16D2A-25BAN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AS4C64M16D2-25BCN | DDR DRAM, 64MX16, CMOS, PBGA84, 8 X 12.50 MM, 1.20 MM HEIGHT, HALOGEN FREE AND ROHS COMPLIANT, FBGA-84 | Alliance Memory Inc | AS4C64M16D2A-25BAN vs AS4C64M16D2-25BCN |
AS4C64M16D2B-25BCN | DDR DRAM, 64MX16, CMOS, PBGA84, FBGA-84 | Alliance Memory Inc | AS4C64M16D2A-25BAN vs AS4C64M16D2B-25BCN |
AS4C64M16D2-25BIN | DDR DRAM, 64MX16, 0.4ns, CMOS, PBGA84, 8 X 12.50 MM, 1.20 MM HEIGHT, HALOGEN FREE AND ROHS COMPLIANT, FBGA-84 | Alliance Memory Inc | AS4C64M16D2A-25BAN vs AS4C64M16D2-25BIN |
AS4C64M16D2A-25BIN | DDR DRAM, 64MX16, CMOS, PBGA84, FBGA-84 | Alliance Memory Inc | AS4C64M16D2A-25BAN vs AS4C64M16D2A-25BIN |