-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Synchronous DRAM, 8MX16, 5ns, CMOS, PDSO54, 0.400 INCH, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, TSOP2-54
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AK3832
|
Newark | Dram, 128Mbit, 166Mhz, Tsop-Ii-54, Dram Type:Sdram, Memory Configuration:8M X 16Bit, Clock Frequency Max:166Mhz, Ic Case/Package:Tsop-Ii, No. Of Pins:54Pins, Supply Voltage Nom:3.3V, Ic Mounting:Surface Mount, Product Range:- Rohs Compliant: Yes |Alliance Memory AS4C8M16SA-6TIN Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 108 |
|
$3.3600 / $5.1300 | Buy Now |
DISTI #
55AC1229
|
Newark | Aiaas4C8M16Sa-6Tin Rohs Compliant: Yes |Alliance Memory AS4C8M16SA-6TIN Min Qty: 108 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
1450-1267-ND
|
DigiKey | IC DRAM 128MBIT PAR 54TSOP II Min Qty: 1 Lead time: 6 Weeks Container: Tray |
6236 In Stock |
|
$3.0510 / $4.2200 | Buy Now |
DISTI #
AS4C8M16SA-6TIN
|
Avnet Americas | DRAM Chip SDRAM 128M-Bit 8Mx16 3.3V 54-Pin TFBGA - Trays (Alt: AS4C8M16SA-6TIN) RoHS: Not Compliant Min Qty: 108 Package Multiple: 108 Lead time: 6 Weeks, 0 Days Container: Tray | 182753 Factory Stock |
|
$3.5100 | Buy Now |
DISTI #
913-4C8M16SA-6TIN
|
Mouser Electronics | DRAM SDRAM, 128Mb, 8M x 16, 3.3V, 54pin TSOP II, 166 Mhz, Industrial temp - Tray | 1378 |
|
$2.9300 / $4.1000 | Buy Now |
|
Future Electronics | AS4C4M16SA Series 128 Mb (8 M x 16) A-die 3.3V 166 MHz SDRAM - TSOP II-54 RoHS: Compliant pbFree: Yes Min Qty: 108 Package Multiple: 108 Lead time: 6 Weeks Container: Tray | 535Tray |
|
$2.9300 / $3.1100 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 13 |
|
$2.9120 / $4.4800 | Buy Now |
DISTI #
AS4C8M16SA-6TIN
|
TME | IC: DRAM memory, 128MbDRAM, 2Mx16bitx4, 3.3V, 166MHz, 5.4ns Min Qty: 1 | 46 |
|
$2.6900 / $4.2500 | Buy Now |
|
Karl Kruse GmbH & Co KG | SDR 128Mb 8M x 16 3.3V 54pin TSOPII 166 Mhz industrial temp(.63) | 193553 |
|
RFQ | |
DISTI #
ICDRAM1727
|
Rutronik | SDRAM 128Mb 8Mx16 166MHz TSOP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray |
Stock DE - 36 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$2.7000 / $3.5700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AS4C8M16SA-6TIN
Alliance Memory Inc
Buy Now
Datasheet
|
Compare Parts:
AS4C8M16SA-6TIN
Alliance Memory Inc
Synchronous DRAM, 8MX16, 5ns, CMOS, PDSO54, 0.400 INCH, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, TSOP2-54
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALLIANCE MEMORY INC | |
Package Description | 0.400 INCH, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, TSOP2-54 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Alliance Memory | |
Access Mode | FOUR BANK PAGE BURST | |
Access Time-Max | 5 ns | |
Additional Feature | AUTO/SELF REFRESH | |
JESD-30 Code | R-PDSO-G54 | |
JESD-609 Code | e3 | |
Length | 22.22 mm | |
Memory Density | 134217728 bit | |
Memory IC Type | SYNCHRONOUS DRAM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 54 | |
Number of Words | 8388608 words | |
Number of Words Code | 8000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 8MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.2 mm | |
Self Refresh | YES | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 10.16 mm |
This table gives cross-reference parts and alternative options found for AS4C8M16SA-6TIN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS4C8M16SA-6TIN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AS4C8M16S-6TCN | Synchronous DRAM, 8MX16, 5ns, CMOS, PDSO54, 0.400 INCH, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, TSOP2-54 | Alliance Memory Inc | AS4C8M16SA-6TIN vs AS4C8M16S-6TCN |
M12L128168A-6TVAG2N | Synchronous DRAM, 8MX16, 5.4ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, LEAD FREE, TSOP2-54 | Elite Semiconductor Memory Technology Inc | AS4C8M16SA-6TIN vs M12L128168A-6TVAG2N |
V54C32816G4VCT6 | Synchronous DRAM, 8MX16, 5ns, CMOS, PDSO54, 0.400 INCH, PLASTIC, TSOP2-54 | Mosel Vitelic Corporation | AS4C8M16SA-6TIN vs V54C32816G4VCT6 |
AS4C8M16S-6TCNTR | Synchronous DRAM, 8MX16, 5ns, CMOS, PDSO54, 0.400 INCH, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, TSOP2-54 | Alliance Memory Inc | AS4C8M16SA-6TIN vs AS4C8M16S-6TCNTR |
K4S281632I-TL600 | Synchronous DRAM, 8MX16, 5ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, TSOP2-54 | Samsung Semiconductor | AS4C8M16SA-6TIN vs K4S281632I-TL600 |
NT5SV8M16HS-6KI | Synchronous DRAM, 8MX16, 5ns, CMOS, PDSO54, 0.400 INCH, HALOGEN FREE AND ROHS COMPLIANT, TSOP2-54 | Nanya Technology Corporation | AS4C8M16SA-6TIN vs NT5SV8M16HS-6KI |
K4S281632F-UL600 | Synchronous DRAM, 8MX16, 5ns, CMOS, PDSO54, LEAD FREE, TSOP2-54 | Samsung Semiconductor | AS4C8M16SA-6TIN vs K4S281632F-UL600 |
K4S281632D-TI60 | Synchronous DRAM, 8MX16, 5ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, TSOP2-54 | Samsung Semiconductor | AS4C8M16SA-6TIN vs K4S281632D-TI60 |
K4S281632E-TC60 | Synchronous DRAM, 8MX16, 5ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, TSOP2-54 | Samsung Semiconductor | AS4C8M16SA-6TIN vs K4S281632E-TC60 |
M12L128168A-6TG2S | DRAM, | Elite Semiconductor Memory Technology Inc | AS4C8M16SA-6TIN vs M12L128168A-6TG2S |