Part Details for AS5C2568CW-25L/883C by Micross Components
Overview of AS5C2568CW-25L/883C by Micross Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Financial Technology (Fintech)
Part Details for AS5C2568CW-25L/883C
AS5C2568CW-25L/883C CAD Models
AS5C2568CW-25L/883C Part Data Attributes
|
AS5C2568CW-25L/883C
Micross Components
Buy Now
Datasheet
|
Compare Parts:
AS5C2568CW-25L/883C
Micross Components
Standard SRAM, 32KX8, 25ns, CMOS, CDIP28, 0.600 INCH, CERAMIC, DIP-28
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AUSTIN SEMICONDUCTOR INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP28,.6 | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 25 ns | |
Additional Feature | TTL COMPATIBLE INPUT/OUTPUT; BATTERY BACKUP; LOW POWER STANDBY | |
I/O Type | COMMON | |
JESD-30 Code | R-CDIP-T28 | |
JESD-609 Code | e0 | |
Memory Density | 262144 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 32KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 5.8928 mm | |
Standby Current-Max | 0.001 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.16 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for AS5C2568CW-25L/883C
This table gives cross-reference parts and alternative options found for AS5C2568CW-25L/883C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS5C2568CW-25L/883C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P4C1256-25PILF | Standard SRAM, 32KX8, 25ns, CMOS, PDIP28, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-28 | Pyramid Semiconductor Corporation | AS5C2568CW-25L/883C vs P4C1256-25PILF |
HM1E-65756H-2 | Standard SRAM, 32KX8, 25ns, CMOS, CDIP28 | Matra MHS | AS5C2568CW-25L/883C vs HM1E-65756H-2 |
L7C199DMB25 | Standard SRAM, 32KX8, 25ns, CMOS, CDIP28, 0.300 INCH, HERMETIC SEALED, SIDE BRAZED, DIP-28 | LOGIC Devices Inc | AS5C2568CW-25L/883C vs L7C199DMB25 |
PDM41256SA25PI | Standard SRAM, 32KX8, 25ns, CMOS, PDIP28 | Paradigm Technology Inc | AS5C2568CW-25L/883C vs PDM41256SA25PI |
L7C199CM25L | Standard SRAM, 32KX8, 25ns, CMOS, CDIP28, 0.300 INCH, CERAMIC, DIP-28 | LOGIC Devices Inc | AS5C2568CW-25L/883C vs L7C199CM25L |
P4C1256L-25DM | Standard SRAM, 32KX8, 25ns, CMOS, CDIP28, 0.600 INCH, CERAMIC, DIP-28 | Pyramid Semiconductor Corporation | AS5C2568CW-25L/883C vs P4C1256L-25DM |
DPS32M8ANS-25B | Standard SRAM, 32KX8, 25ns, CMOS, CDIP28, SIDE BRAZED, DIP-28 | Twilight Technology Inc | AS5C2568CW-25L/883C vs DPS32M8ANS-25B |
MSM832SMB-025 | Standard SRAM, 32KX8, 25ns, CMOS, CDIP28, 0.600 INCH, DIP-28 | APTA Group Inc | AS5C2568CW-25L/883C vs MSM832SMB-025 |
5962-8866206XX | Standard SRAM, 32KX8, 25ns, CMOS, CDIP28, CERAMIC, DIP-28 | LOGIC Devices Inc | AS5C2568CW-25L/883C vs 5962-8866206XX |
HM3-65756H-5 | Standard SRAM, 32KX8, 25ns, CMOS, PDIP28 | Matra MHS | AS5C2568CW-25L/883C vs HM3-65756H-5 |