Part Details for AS73F2AT2520B by MERITEK Electronics Corporation
Overview of AS73F2AT2520B by MERITEK Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Communication and Networking
Part Details for AS73F2AT2520B
AS73F2AT2520B CAD Models
AS73F2AT2520B Part Data Attributes
|
AS73F2AT2520B
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
AS73F2AT2520B
MERITEK Electronics Corporation
Fixed Resistor, Thin Film, 0.1W, 252ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 252 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 100 V |
Alternate Parts for AS73F2AT2520B
This table gives cross-reference parts and alternative options found for AS73F2AT2520B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS73F2AT2520B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR05APC3X2520N | Fixed Resistor, Thin Film, 0.1W, 252ohm, 100V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | Token Electronics Industry Co Ltd | AS73F2AT2520B vs AR05APC3X2520N |
AR05BTRC3X2520N | Fixed Resistor, Thin Film, 0.1W, 252ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | Token Electronics Industry Co Ltd | AS73F2AT2520B vs AR05BTRC3X2520N |
AR05ATRC3X2520 | Fixed Resistor, Thin Film, 0.1W, 252ohm, 100V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | Token Electronics Industry Co Ltd | AS73F2AT2520B vs AR05ATRC3X2520 |
RN73F2AB2520A | Fixed Resistor, Thin Film, 0.1W, 252ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | MERITEK Electronics Corporation | AS73F2AT2520B vs RN73F2AB2520A |
AR05BPC3X2520N | Fixed Resistor, Thin Film, 0.1W, 252ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | Token Electronics Industry Co Ltd | AS73F2AT2520B vs AR05BPC3X2520N |
AR05BPC3X2520 | Fixed Resistor, Thin Film, 0.1W, 252ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | Token Electronics Industry Co Ltd | AS73F2AT2520B vs AR05BPC3X2520 |
CAR0805252OHMS0.05%25PPM | Fixed Resistor, Thin Film, 0.1W, 252ohm, 100V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | Riedon | AS73F2AT2520B vs CAR0805252OHMS0.05%25PPM |
AR0805252R+-0.05%TCR25 | Fixed Resistor, Thin Film, 0.1W, 252ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, 0805, | SRT Resistor Technology Gmbh | AS73F2AT2520B vs AR0805252R+-0.05%TCR25 |
RN73F2AB2520B | Fixed Resistor, Thin Film, 0.1W, 252ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | MERITEK Electronics Corporation | AS73F2AT2520B vs RN73F2AB2520B |
AR05APC3X2520 | Fixed Resistor, Thin Film, 0.1W, 252ohm, 100V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | Token Electronics Industry Co Ltd | AS73F2AT2520B vs AR05APC3X2520 |