Part Details for AS7C3256A-20TIN by Alliance Memory Inc
Overview of AS7C3256A-20TIN by Alliance Memory Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Computing and Data Storage
Financial Technology (Fintech)
Aerospace and Defense
Price & Stock for AS7C3256A-20TIN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK7566
|
Newark | 256K, Sram, 32K X 8, 3.3V, 28Pin Tsop I, 20Ns, Industrial Temp, A Die |Alliance Memory AS7C3256A-20TIN Min Qty: 234 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.5000 / $4.7000 | Buy Now |
DISTI #
AS7C3256A-20TIN-ND
|
DigiKey | IC SRAM 256KBIT PAR 28TSOP I Min Qty: 234 Lead time: 8 Weeks Container: Tray | Temporarily Out of Stock |
|
$4.0142 | Buy Now |
DISTI #
AS7C3256A-20TIN
|
Avnet Americas | SRAM Chip Async Single 3.3V 256K-Bit 32K x 8 20ns 28-Pin TSOP-I - Trays (Alt: AS7C3256A-20TIN) RoHS: Compliant Min Qty: 234 Package Multiple: 234 Lead time: 8 Weeks, 0 Days Container: Tray | 489 Factory Stock |
|
$2.9250 / $3.6719 | Buy Now |
DISTI #
913-AS7C3256A-20TIN
|
Mouser Electronics | SRAM SRAM, 256K 32K x 8, 3.3V, 28pin TSOP I, 20ns, Industrial Temp - Tray RoHS: Compliant | 0 |
|
$3.5700 | Order Now |
|
Future Electronics | AS7C3256A Series 256-kbit (32 K x 8) 3.3 V 20 ns CMOS Static RAM - TSOP-44 RoHS: Compliant pbFree: Yes Min Qty: 234 Package Multiple: 234 Container: Tray | 0Tray |
|
$3.5000 | Buy Now |
|
Karl Kruse GmbH & Co KG | - None - | 515 |
|
RFQ | |
DISTI #
AS7C3256A-20TIN
|
Avnet Silica | SRAM Chip Async Single 3.3V 256K-Bit 32K x 8 20ns 28-Pin TSOP-I (Alt: AS7C3256A-20TIN) RoHS: Compliant Min Qty: 234 Package Multiple: 234 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for AS7C3256A-20TIN
AS7C3256A-20TIN CAD Models
AS7C3256A-20TIN Part Data Attributes:
|
AS7C3256A-20TIN
Alliance Memory Inc
Buy Now
Datasheet
|
Compare Parts:
AS7C3256A-20TIN
Alliance Memory Inc
Standard SRAM, 32KX8, 20ns, CMOS, PDSO28, 8 X 13.40 MM, LEAD FREE, TSOP1-28
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALLIANCE MEMORY INC | |
Part Package Code | TSOP | |
Package Description | 8 X 13.40 MM, LEAD FREE, TSOP1-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Samacsys Manufacturer | Alliance Memory | |
Access Time-Max | 20 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G28 | |
Length | 11.8 mm | |
Memory Density | 262144 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Equivalence Code | TSSOP28,.53,22 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Standby Current-Max | 0.002 A | |
Standby Voltage-Min | 3 V | |
Supply Current-Max | 0.035 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.55 mm | |
Terminal Position | DUAL | |
Width | 8 mm |
Alternate Parts for AS7C3256A-20TIN
This table gives cross-reference parts and alternative options found for AS7C3256A-20TIN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS7C3256A-20TIN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AS7C3256A-20TCN | Standard SRAM, 32KX8, 20ns, CMOS, PDSO28, 8 X 13.40 MM, LEAD FREE, TSOP1-28 | Alliance Memory Inc | AS7C3256A-20TIN vs AS7C3256A-20TCN |
AS7C256A-20TCN | Standard SRAM, 32KX8, 20ns, CMOS, PDSO28, 8 X 13.4 MM, LEAD FREE, TSOP1-28 | Alliance Semiconductor Corporation | AS7C3256A-20TIN vs AS7C256A-20TCN |
AS7C256-20TI | Standard SRAM, 32KX8, 20ns, CMOS, PDSO28, 8 X 13.40 MM, TSOP1-28 | Alliance Semiconductor Corporation | AS7C3256A-20TIN vs AS7C256-20TI |
IDT71256SA20PZ8 | Standard SRAM, 32KX8, 20ns, CMOS, PDSO28, TSOP1-28 | Integrated Device Technology Inc | AS7C3256A-20TIN vs IDT71256SA20PZ8 |
PDM31256SA20TTR | Standard SRAM, 32KX8, 20ns, CMOS, PDSO28 | Paradigm Technology Inc | AS7C3256A-20TIN vs PDM31256SA20TTR |
PDM31256SA20TITY | Standard SRAM, 32KX8, 20ns, CMOS, PDSO28, PLASTIC, TSOP1-28 | IXYS Corporation | AS7C3256A-20TIN vs PDM31256SA20TITY |
CY7C199L-20ZC | Standard SRAM, 32KX8, 20ns, CMOS, PDSO28, 8 X 13.40 MM, TSOP1-28 | Rochester Electronics LLC | AS7C3256A-20TIN vs CY7C199L-20ZC |
AS7C256A-20TC | Standard SRAM, 32KX8, 20ns, CMOS, PDSO28, 8 X 13.4 MM, TSOP1-28 | Alliance Semiconductor Corporation | AS7C3256A-20TIN vs AS7C256A-20TC |
PDM31256SA20TATR | Standard SRAM, 32KX8, 20ns, CMOS, PDSO28, PLASTIC, TSOP1-28 | IXYS Corporation | AS7C3256A-20TIN vs PDM31256SA20TATR |
AS7C256-20TC | Standard SRAM, 32KX8, 20ns, CMOS, PDSO28, 8 X 13.40 MM, TSOP1-28 | Alliance Semiconductor Corporation | AS7C3256A-20TIN vs AS7C256-20TC |