Part Details for AS7C34096B-10BIN by Alliance Memory Inc
Overview of AS7C34096B-10BIN by Alliance Memory Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AS7C34096B-10BIN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK7600
|
Newark | 4Mb, Sram, 512K X 8, 3.3V, 36Ball Tfbga (6Mm X 8Mm)10Ns, Industrial Temp, B Die |Alliance Memory AS7C34096B-10BIN Min Qty: 480 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.2500 / $6.0100 | Buy Now |
DISTI #
1450-1435-ND
|
DigiKey | IC SRAM 4MBIT PARALLEL 36TFBGA Min Qty: 480 Lead time: 20 Weeks Container: Tray | Temporarily Out of Stock |
|
$4.7372 | Buy Now |
DISTI #
AS7C34096B-10BIN
|
Avnet Americas | SRAM Chip Single 4Mbit 512K X 8 36-Pin TFBGA Tray - Trays (Alt: AS7C34096B-10BIN) RoHS: Compliant Min Qty: 480 Package Multiple: 480 Lead time: 20 Weeks, 0 Days Container: Tray | 0 |
|
$3.9650 / $4.7656 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 480 Package Multiple: 480 Lead time: 20 Weeks Container: Tray | 0Tray |
|
$3.8200 | Buy Now |
Part Details for AS7C34096B-10BIN
AS7C34096B-10BIN CAD Models
AS7C34096B-10BIN Part Data Attributes
|
AS7C34096B-10BIN
Alliance Memory Inc
Buy Now
Datasheet
|
Compare Parts:
AS7C34096B-10BIN
Alliance Memory Inc
Standard SRAM,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALLIANCE MEMORY INC | |
Package Description | TFBGA, | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Alliance Memory | |
Access Time-Max | 10 ns | |
JESD-30 Code | R-PBGA-B36 | |
Length | 8 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 36 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.75 mm | |
Terminal Position | BOTTOM | |
Width | 6 mm |
Alternate Parts for AS7C34096B-10BIN
This table gives cross-reference parts and alternative options found for AS7C34096B-10BIN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS7C34096B-10BIN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AS7C34096B-10TIN | Standard SRAM, 512KX8, 10ns, CMOS, PDSO44, TSOP2-44 | Alliance Memory Inc | AS7C34096B-10BIN vs AS7C34096B-10TIN |
AS7C34096B-10BINTR | Standard SRAM, | Alliance Memory Inc | AS7C34096B-10BIN vs AS7C34096B-10BINTR |
AS7C34096A-10JINTR | Standard SRAM, 512KX8, 10ns, CMOS, PDSO36, 0.400 INCH, LEAD FREE, SOJ-36 | Alliance Memory Inc | AS7C34096B-10BIN vs AS7C34096A-10JINTR |
AS7C34096A-10TINTR | Standard SRAM, 512KX8, 10ns, CMOS, PDSO44, LEAD FREE, TSOP2-44 | Alliance Memory Inc | AS7C34096B-10BIN vs AS7C34096A-10TINTR |
AS7C34096A-10JCNTR | Standard SRAM, 512KX8, 10ns, CMOS, PDSO36, 0.400 INCH, LEAD FREE, SOJ-36 | Alliance Memory Inc | AS7C34096B-10BIN vs AS7C34096A-10JCNTR |
AS7C34096A-10JIN | Standard SRAM, 512KX8, 10ns, CMOS, PDSO36, 0.400 INCH, LEAD FREE, SOJ-36 | Alliance Memory Inc | AS7C34096B-10BIN vs AS7C34096A-10JIN |
AS7C34096A-10JCN | Standard SRAM, 512KX8, 10ns, CMOS, PDSO36, 0.400 INCH, LEAD FREE, SOJ-36 | Alliance Memory Inc | AS7C34096B-10BIN vs AS7C34096A-10JCN |
AS7C34096A-10TCNTR | Standard SRAM, 512KX8, 10ns, CMOS, PDSO44, LEAD FREE, TSOP2-44 | Alliance Memory Inc | AS7C34096B-10BIN vs AS7C34096A-10TCNTR |