Part Details for ASC1206-160RFT5 by TT Electronics Resistors
Overview of ASC1206-160RFT5 by TT Electronics Resistors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ASC1206-160RFT5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0125 | Buy Now |
Part Details for ASC1206-160RFT5
ASC1206-160RFT5 CAD Models
ASC1206-160RFT5 Part Data Attributes:
|
ASC1206-160RFT5
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
ASC1206-160RFT5
TT Electronics Resistors
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 160ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 10 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 160 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for ASC1206-160RFT5
This table gives cross-reference parts and alternative options found for ASC1206-160RFT5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ASC1206-160RFT5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRCW1206160RFKEAC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 160ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | ASC1206-160RFT5 vs CRCW1206160RFKEAC |
MR12X1600FTL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 160ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | ASC1206-160RFT5 vs MR12X1600FTL |
232272481601L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 160ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | ASC1206-160RFT5 vs 232272481601L |
AF1206FR-10160RL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 160ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | ASC1206-160RFT5 vs AF1206FR-10160RL |
RK73H2BTTDB1600F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 160ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | ASC1206-160RFT5 vs RK73H2BTTDB1600F |
CR1206-4W-1600FPT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 160ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | VENKEL LTD | ASC1206-160RFT5 vs CR1206-4W-1600FPT |
RMCF1206FB160R | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 160ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | ASC1206-160RFT5 vs RMCF1206FB160R |
NMCR1206FG160R | RES,SMT,THICK FILM,160 OHMS,200WV,1% +/-TOL,-100,100PPM TC,1206 CASE | SEI Stackpole Electronics Inc | ASC1206-160RFT5 vs NMCR1206FG160R |
RC3216F161GS | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 160ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Samsung Electro-Mechanics | ASC1206-160RFT5 vs RC3216F161GS |
RC1206FR-07160R | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 160ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | ASC1206-160RFT5 vs RC1206FR-07160R |