-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
XTAL OSC XO 19.2000MHZ CMOS SMD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96W9680
|
Newark | Xtal Osc Xo 19.2000Mhz Cmos Smd/Tape & Reel (Tr) Rohs Compliant: Yes |Abracon ASCO2-19.200MHZ-EK-T3 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.1800 / $1.4100 | Buy Now |
DISTI #
535-13183-1-ND
|
DigiKey | XTAL OSC XO 19.2000MHZ CMOS SMD Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2012 In Stock |
|
$1.2544 / $2.0900 | Buy Now |
DISTI #
ASCO2-19.200MHZ-EK
|
Avnet Americas | SMD Programmable Crystal Oscillator 19.2MHz 1.8V 15pF 4-Pin SMD T/R - Tape and Reel (Alt: ASCO2-19.200MHZ-EK) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$1.2512 / $1.4168 | Buy Now |
DISTI #
815-ASCO2-19.2-EKT3
|
Mouser Electronics | Standard Clock Oscillators XTAL OSC XO 19.2000MHZ CMOS SMD RoHS: Compliant | 0 |
|
$1.2600 / $2.0100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$1.1500 | Buy Now |
|
Onlinecomponents.com | SMD Crystal Clock Oscillator - 19.200MHZ ±30ppm - 3.3V - -20°C to +70°C - Tape&Reel RoHS: Compliant | 0 |
|
$1.1400 / $3.1300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ASCO2-19.200MHZ-EK-T3
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASCO2-19.200MHZ-EK-T3
Abracon Corporation
XTAL OSC XO 19.2000MHZ CMOS SMD
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | ABRACON | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Max | 80 MHz | |
Operating Frequency-Min | 1 MHz | |
Operating Frequency-Nom | 19.2 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | CERAMIC | |
Package Equivalence Code | SOLCC4,.05,40 | |
Qualification Status | Not Qualified | |
Supply Current-Max | 3 mA | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES |