Part Details for ASEK-70.00MHZ-C-S-T by Abracon Corporation
Overview of ASEK-70.00MHZ-C-S-T by Abracon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ASEK-70.00MHZ-C-S-T
ASEK-70.00MHZ-C-S-T CAD Models
ASEK-70.00MHZ-C-S-T Part Data Attributes
|
ASEK-70.00MHZ-C-S-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASEK-70.00MHZ-C-S-T
Abracon Corporation
CMOS Output Clock Oscillator, 70MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | ROHS COMPLIANT, CERAMIC PACKAGE-4 | |
Reach Compliance Code | compliant | |
Additional Feature | TRI-STATE; TAPE AND REEL | |
Fall Time-Max | 50 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 70 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Physical Dimension | 3.2mm x 2.5mm x 1.2mm | |
Rise Time-Max | 50 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 45/55 % | |
Terminal Finish | Gold (Au) - electroplated |
Alternate Parts for ASEK-70.00MHZ-C-S-T
This table gives cross-reference parts and alternative options found for ASEK-70.00MHZ-C-S-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ASEK-70.00MHZ-C-S-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ASEK-70.00MHZ-N-C-S-T | CMOS Output Clock Oscillator, 70MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-4 | Abracon Corporation | ASEK-70.00MHZ-C-S-T vs ASEK-70.00MHZ-N-C-S-T |
ASEK-70.00MHZ-F-C-S-T | CMOS Output Clock Oscillator, 70MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-4 | Abracon Corporation | ASEK-70.00MHZ-C-S-T vs ASEK-70.00MHZ-F-C-S-T |