-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MEMS OSC XO 16.0000MHZ CMOS SMD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AC8855
|
Newark | Mems Oscillator, 16Mhz, Smd, 3.2 X 2.5Mm, Frequency Nom:16Mhz, Oscillator Case:Smd, 3.2Mm X 2.5Mm, Frequency Stability +/-:50Ppm, Supply Voltage Nom:3.3V, Product Range:Pure Silicon Asem Series, Oscillator Output Rohs Compliant: Yes |Abracon ASEM1-16.000MHZ-LC-T Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2133 |
|
$1.4100 / $1.8000 | Buy Now |
DISTI #
73AJ1346
|
Newark | Mems Osc, 16Mhz, Cmos, 3.2Mm X 2.5Mm Rohs Compliant: Yes |Abracon ASEM1-16.000MHZ-LC-T Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.3900 / $1.5200 | Buy Now |
DISTI #
535-9760-1-ND
|
DigiKey | MEMS OSC XO 16.0000MHZ CMOS SMD Min Qty: 1 Lead time: 27 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.5795 / $2.6100 | Buy Now |
DISTI #
ASEM1-16.000MHZ-LC
|
Avnet Americas | MEMS Oscillator, Ultra-miniature, 16 MHz, SMD, 3.2mm x 2.5mm, 50 ppm, 3.3 V, Pure Silicon ASEM - Tape and Reel (Alt: ASEM1-16.000MHZ-LC) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 36 Weeks, 0 Days Container: Reel | 0 |
|
$0.8976 / $1.5754 | Buy Now |
DISTI #
815-ASEM1-16-LCT
|
Mouser Electronics | Standard Clock Oscillators 16.0 MHZ 3.3V 50PPM -40+85C RoHS: Compliant | 128 |
|
$1.6900 / $2.5800 | Buy Now |
|
Future Electronics | ASEM Series 16 MHz 3.2 x 2.5 mm 3.3 V ±50 ppm SMT Pure Silicon Clock Oscillator RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$1.5700 | Buy Now |
|
Onlinecomponents.com | MEMS Clock Oscillator - 16.000MHZ ±50ppm -40°C to +85°C - 3.3VDC - SMD - Tape&Reel RoHS: Compliant |
5000 On Order |
|
$0.9410 / $1.5520 | Buy Now |
|
Quest Components | CMOS OUTPUT CLOCK OSCILLATOR, 16MHZ NOM | 130 |
|
$1.2352 / $2.4704 | Buy Now |
DISTI #
ASEM1-16.000MHZ-LC-T
|
TTI | Standard Clock Oscillators 16.0 MHZ 3.3V 50PPM -40+85C RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 27000 In Stock |
|
$1.1000 | Buy Now |
DISTI #
ASEM1-16.000MHZ-LC
|
Avnet Americas | MEMS Oscillator, Ultra-miniature, 16 MHz, SMD, 3.2mm x 2.5mm, 50 ppm, 3.3 V, Pure Silicon ASEM - Tape and Reel (Alt: ASEM1-16.000MHZ-LC) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 36 Weeks, 0 Days Container: Reel | 0 |
|
$0.8976 / $1.5754 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ASEM1-16.000MHZ-LC-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASEM1-16.000MHZ-LC-T
Abracon Corporation
MEMS OSC XO 16.0000MHZ CMOS SMD
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | QFN-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 36 Weeks | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | STANDBY; TRI-STATE; ENABLE/DISABLE FUNCTION; TR, 7 INCH | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 16 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 10 KOHM, 15 pF | |
Physical Dimension | 3.2mm x 2.5mm x 0.85mm | |
Rise Time-Max | 2 ns | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |
This table gives cross-reference parts and alternative options found for ASEM1-16.000MHZ-LC-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ASEM1-16.000MHZ-LC-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EMRA15X2H-16.000M | CMOS, MEMS Clock Oscillators LVCMOS (CMOS) 3.0Vdc 4 Pad 5.0mm x 7.0mm Plastic Surface Mount (SMD) MEMS Clock Oscillators LVCMOS (CMOS) 3.0Vdc 4 Pad 5.0mm x 7.0mm Plastic Surface Mount (SMD) | Ecliptek Corporation | ASEM1-16.000MHZ-LC-T vs EMRA15X2H-16.000M |
EMRA15K2H-16.000M | CMOS, MEMS Clock Oscillators LVCMOS (CMOS) 3.0Vdc 4 Pad 5.0mm x 7.0mm Plastic Surface Mount (SMD) MEMS Clock Oscillators LVCMOS (CMOS) 3.0Vdc 4 Pad 5.0mm x 7.0mm Plastic Surface Mount (SMD) | Ecliptek Corporation | ASEM1-16.000MHZ-LC-T vs EMRA15K2H-16.000M |
EMRA15F2H-16.000M | CMOS, MEMS Clock Oscillators LVCMOS (CMOS) 3.0Vdc 4 Pad 5.0mm x 7.0mm Plastic Surface Mount (SMD) MEMS Clock Oscillators LVCMOS (CMOS) 3.0Vdc 4 Pad 5.0mm x 7.0mm Plastic Surface Mount (SMD) | Ecliptek Corporation | ASEM1-16.000MHZ-LC-T vs EMRA15F2H-16.000M |
EMRA15P2H-16.000M | CMOS, MEMS Clock Oscillators LVCMOS (CMOS) 3.0Vdc 4 Pad 5.0mm x 7.0mm Plastic Surface Mount (SMD) MEMS Clock Oscillators LVCMOS (CMOS) 3.0Vdc 4 Pad 5.0mm x 7.0mm Plastic Surface Mount (SMD) | Ecliptek Corporation | ASEM1-16.000MHZ-LC-T vs EMRA15P2H-16.000M |
EMRA15P2H-16.000MTR | CRYSTAL OSCILLATOR, CLOCK, 16 MHz, CMOS OUTPUT | Ecliptek Corporation | ASEM1-16.000MHZ-LC-T vs EMRA15P2H-16.000MTR |
EMRA15T2H-16.000MTR | CRYSTAL OSCILLATOR, CLOCK, 16 MHz, CMOS OUTPUT | Ecliptek Corporation | ASEM1-16.000MHZ-LC-T vs EMRA15T2H-16.000MTR |
EMRA15B2H-16.000MTR | CRYSTAL OSCILLATOR, CLOCK, 16 MHz, CMOS OUTPUT | Ecliptek Corporation | ASEM1-16.000MHZ-LC-T vs EMRA15B2H-16.000MTR |
EMRA15B2H-16.000M | CMOS, MEMS Clock Oscillators LVCMOS (CMOS) 3.0Vdc 4 Pad 5.0mm x 7.0mm Plastic Surface Mount (SMD) MEMS Clock Oscillators LVCMOS (CMOS) 3.0Vdc 4 Pad 5.0mm x 7.0mm Plastic Surface Mount (SMD) | Ecliptek Corporation | ASEM1-16.000MHZ-LC-T vs EMRA15B2H-16.000M |
EMRA15F2H-16.000MTR | CRYSTAL OSCILLATOR, CLOCK, 16 MHz, CMOS OUTPUT | Ecliptek Corporation | ASEM1-16.000MHZ-LC-T vs EMRA15F2H-16.000MTR |
EMRA15X2H-16.000MTR | CRYSTAL OSCILLATOR, CLOCK, 16 MHz, CMOS OUTPUT | Ecliptek Corporation | ASEM1-16.000MHZ-LC-T vs EMRA15X2H-16.000MTR |