-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MEMS OSC XO 20.0000MHZ CMOS SMD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14N7962
|
Newark | Mems Oscillator, 20Mhz, 3.2 X 2.5Mm, Cmos, Frequency Nom:20Mhz, Oscillator Case:Smd, 3.2Mm X 2.5Mm, Frequency Stability +/-:50Ppm, Supply Voltage Nom:3.3V, Product Range:Asem Series, Oscillator Output Compatibility:Cmos Rohs Compliant: Yes |Abracon ASEM1-20.000MHZ-LC-T Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$2.0900 | Buy Now |
DISTI #
535-9762-1-ND
|
DigiKey | MEMS OSC XO 20.0000MHZ CMOS SMD Min Qty: 1 Lead time: 27 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.5795 / $2.6100 | Buy Now |
DISTI #
815-ASEM1-20.0-LCT
|
Mouser Electronics | Standard Clock Oscillators 20.00 MHZ 3.3V 50PPM -40+85C RoHS: Compliant | 0 |
|
$1.7600 / $2.6100 | Order Now |
|
Future Electronics | ASEM Series 20 MHz 3.2 x 2.5 mm 3.3 V ±50 ppm SMT Pure Silicon Clock Oscillator RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks Container: Reel | 0Reel |
|
$1.5100 | Buy Now |
|
Onlinecomponents.com | MEMS Clock Oscillator - 20.000MHZ ±50ppm -40°C to +85°C - 3.3VDC - SMD - Tape&Reel RoHS: Compliant |
1250 In Stock |
|
$1.1600 / $1.1800 | Buy Now |
DISTI #
69726814
|
Verical | Oscillator MEMS 20MHz ±50ppm (Stability) 15pF LVCMOS 55% 3.3V 4-Pin QFN SMD T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2317 | Americas - 1000 |
|
$1.5629 | Buy Now |
DISTI #
ASEM1-20.000MHZ-LC-T
|
TTI | Standard Clock Oscillators 20.00 MHZ 3.3V 50PPM -40+85C RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 1000 Limited Supply - Call TTI |
|
$1.2100 | Buy Now |
DISTI #
SMC-ASEM1-20.000MHZ-LC-T
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 747 |
|
RFQ | |
DISTI #
ASEM1-20.000MHZ-LC-T
|
Avnet Abacus | MEMS Oscillator, Clock, Pure Silicon, 20 MHz, SMD, 3.2mm x 2.5mm, 50 ppm, 3.3 V, ASEM, CMOS - Tape and Reel (Alt: ASEM1-20.000MHZ-LC-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 113 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | MEMS Clock Oscillator - 20.000MHZ ±50ppm -40°C to +85°C - 3.3VDC - SMD - Tape&Reel RoHS: Compliant |
1250 In Stock |
|
$1.1600 / $1.1800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ASEM1-20.000MHZ-LC-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASEM1-20.000MHZ-LC-T
Abracon Corporation
MEMS OSC XO 20.0000MHZ CMOS SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 53 Weeks, 1 Day | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | TRI-STATE; STANDBY; TAPE AND REEL | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 20 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 10 KOHM, 15 pF | |
Physical Dimension | 3.2mm x 2.5mm x 0.85mm | |
Rise Time-Max | 2 ns | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) |
This table gives cross-reference parts and alternative options found for ASEM1-20.000MHZ-LC-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ASEM1-20.000MHZ-LC-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ASDMB-20.000MHZ-LC-T | MEMS OSC XO 20.0000MHZ LVCMOS | Abracon Corporation | ASEM1-20.000MHZ-LC-T vs ASDMB-20.000MHZ-LC-T |
ASDM1-20.000MHZ-LC-T | MEMS OSC XO 20.0000MHZ LVCMOS | Abracon Corporation | ASEM1-20.000MHZ-LC-T vs ASDM1-20.000MHZ-LC-T |