-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MEMS OSC XO 100.0000MHZ CMOS SMD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AJ1283
|
Newark | Mems Osc, 100Mhz, Cmos, 3.2Mm X 2.5Mm Rohs Compliant: Yes |Abracon ASEMB-100.000MHZ-LY-T Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Reel | 1000 |
|
$2.7600 / $2.9000 | Buy Now |
DISTI #
51AC8851
|
Newark | Mems Osc, 100Mhz, Smd, 3.2 X 2.5Mm, Frequency Nom:100Mhz, Oscillator Case:Smd, 3.2Mm X 2.5Mm, Frequency Stability +/-:10Ppm, Supply Voltage Nom:3.3V, Product Range:Pure Silicon Asemb Series, Oscillator Output Compatibility:Cmos, Rohs Compliant: Yes |Abracon ASEMB-100.000MHZ-LY-T Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1993 |
|
$2.4500 | Buy Now |
DISTI #
38T0708
|
Newark | Mems Osc Xo 100.0000Mhz Cmos Smd/Tape & Reel (Tr) Rohs Compliant: Yes |Abracon ASEMB-100.000MHZ-LY-T Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.6500 / $3.3900 | Buy Now |
DISTI #
535-11083-1-ND
|
DigiKey | MEMS OSC XO 100.0000MHZ CMOS SMD Min Qty: 1 Lead time: 27 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.6513 / $4.2400 | Buy Now |
DISTI #
ASEMB-100.000MHZ-L
|
Avnet Americas | Silicon Oscillator 100MHz 15pF ±10ppm 4-Pin QFN T/R - Tape and Reel (Alt: ASEMB-100.000MHZ-L) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$2.7445 / $3.2340 | Buy Now |
DISTI #
815-ASEMB-100-LY-T
|
Mouser Electronics | Standard Clock Oscillators MEMS OSC XO 100.0000MHZ CMOS SMD RoHS: Compliant | 1149 |
|
$2.9900 / $4.4400 | Buy Now |
|
Future Electronics | ASEMB Series 100 MHz 3.2 x 2.5 mm 1.8 to 3.3 V ±10 ppm Silicon Clock Oscillator RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks Container: Reel | 0Reel |
|
$2.8700 | Buy Now |
|
Onlinecomponents.com | MEMS Clock Oscillator - 100.000 MHz (+/-) 10ppm - 15pF - SMD - -40°C to +85°C - Tape&Reel RoHS: Compliant |
1400 In Stock |
|
$2.8600 / $3.0400 | Buy Now |
DISTI #
77772561
|
Verical | Oscillator MEMS 100MHz ±10ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V 4-Pin QFN SMD T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2225 | Americas - 3000 |
|
$2.5750 / $2.7540 | Buy Now |
DISTI #
71211544
|
Verical | Oscillator MEMS 100MHz ±10ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V 4-Pin QFN SMD T/R RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 2224 | Americas - 1400 |
|
$3.6637 / $4.0265 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ASEMB-100.000MHZ-LY-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASEMB-100.000MHZ-LY-T
Abracon Corporation
MEMS OSC XO 100.0000MHZ CMOS SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.61 | |
Factory Lead Time | 36 Weeks | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | TRI-STATE; STAND-BY; TAPE AND REEL; SUPPLY VOLTAGE 1.8V AND 2.5V ALSO AVAILLABLE | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 10% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 100 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 10 KOHM, 15 pF | |
Physical Dimension | 3.2mm x 2.5mm x 0.85mm | |
Rise Time-Max | 2 ns | |
Supply Voltage-Max | 3.3 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) |
This table gives cross-reference parts and alternative options found for ASEMB-100.000MHZ-LY-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ASEMB-100.000MHZ-LY-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ASDMB-100.000MHZ-LY-T | MEMS OSC XO 100.0000MHZ LVCMOS | Abracon Corporation | ASEMB-100.000MHZ-LY-T vs ASDMB-100.000MHZ-LY-T |
ASFLMB-100.000MHZ-XY-T | MEMS OSC XO 100.0000MHZ LVCMOS | Abracon Corporation | ASEMB-100.000MHZ-LY-T vs ASFLMB-100.000MHZ-XY-T |
ASVMB-100.000MHZ-XY-T | MEMS OSC XO 100.0000MHZ LVCMOS | Abracon Corporation | ASEMB-100.000MHZ-LY-T vs ASVMB-100.000MHZ-XY-T |
ASDMB-100.000MHZ-XY-T | MEMS OSC XO 100.0000MHZ LVCMOS | Abracon Corporation | ASEMB-100.000MHZ-LY-T vs ASDMB-100.000MHZ-XY-T |
ASFLMB-100.000MHZ-LY-T | MEMS OSC XO 100.0000MHZ LVCMOS | Abracon Corporation | ASEMB-100.000MHZ-LY-T vs ASFLMB-100.000MHZ-LY-T |