-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MEMS OSC XO 133.3330MHZ CMOS SMD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38T0718
|
Newark | Mems Osc Xo 133.3330Mhz Cmos Smd/Tape & Reel (Tr) Rohs Compliant: Yes |Abracon ASEMB-133.333MHZ-LY-T Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.7100 / $3.4700 | Buy Now |
DISTI #
535-11109-1-ND
|
DigiKey | MEMS OSC XO 133.3330MHZ CMOS SMD Min Qty: 1 Lead time: 27 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.8634 / $4.2400 | Buy Now |
DISTI #
815-ASEMB-133.3-LY-T
|
Mouser Electronics | Standard Clock Oscillators MEMS OSC XO 133.3330MHZ CMOS SMD RoHS: Compliant | 0 |
|
$3.0000 | Order Now |
|
Future Electronics | Standard Clock Oscillators 133.333MHz 10ppm -40C +85C RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks Container: Reel | 0Reel |
|
$2.6300 | Buy Now |
|
Onlinecomponents.com | MEMS Clock Oscillator - 133.333 MHz (+/-) 10ppm - 15pF - SMD - -40°C to +85°C - Tape&Reel RoHS: Compliant | 3000 Factory Stock |
|
$2.6100 / $5.4600 | Buy Now |
DISTI #
62476106
|
Verical | Oscillator MEMS 133.333MHz ±10ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V 4-Pin QFN SMD T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 3000 |
|
$3.2308 | Buy Now |
DISTI #
ASEMB-133.333MHZ-LY-T
|
Avnet Abacus | Silicon Oscillator 133.333MHz 15pF �10ppm 4-Pin QFN T/R - Tape and Reel (Alt: ASEMB-133.333MHZ-LY-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 113 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | MEMS Clock Oscillator - 133.333 MHz (+/-) 10ppm - 15pF - SMD - -40°C to +85°C - Tape&Reel RoHS: Compliant | 3000 Factory Stock |
|
$2.6100 / $5.4600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ASEMB-133.333MHZ-LY-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASEMB-133.333MHZ-LY-T
Abracon Corporation
MEMS OSC XO 133.3330MHZ CMOS SMD
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | DILCC4,.1,86 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.61 | |
Factory Lead Time | 53 Weeks, 1 Day | |
Samacsys Manufacturer | ABRACON | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Max | 150 MHz | |
Operating Frequency-Min | 1 MHz | |
Operating Frequency-Nom | 133.333 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | DILCC4,.1,86 | |
Physical Dimension | 3.2mm x 2.5mm x 0.85mm | |
Qualification Status | Not Qualified | |
Supply Current-Max | 15 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | NICKEL PALLADIUM GOLD |
This table gives cross-reference parts and alternative options found for ASEMB-133.333MHZ-LY-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ASEMB-133.333MHZ-LY-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ASEMB-133.333MHZ-XY-T | MEMS OSC XO 133.3330MHZ CMOS SMD | Abracon Corporation | ASEMB-133.333MHZ-LY-T vs ASEMB-133.333MHZ-XY-T |