-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MEMS OSC XO 100.0000MHZ LVDS SMD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45T7390
|
Newark | Mems Oscillator, 100Mhz, 3.2 X 2.5Mm, Lvds, Frequency Nom:100Mhz, Oscillator Case:Smd, 3.2Mm X 2.5Mm, Frequency Stability +/-:25Ppm, Supply Voltage Nom:3.3V, Product Range:Asemp Series, Oscillator Output Compatibility:Lvds Rohs Compliant: Yes |Abracon ASEMPLV-100.000MHZ-LR-T Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1715 |
|
$5.9800 / $6.5100 | Buy Now |
DISTI #
73AJ1337
|
Newark | Mems Osc, 100Mhz, Lvds, 3.2Mm X 2.5Mm Rohs Compliant: Yes |Abracon ASEMPLV-100.000MHZ-LR-T Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Reel | 1000 |
|
$4.8300 | Buy Now |
DISTI #
535-9456-1-ND
|
DigiKey | MEMS OSC XO 100.0000MHZ LVDS SMD Min Qty: 1 Lead time: 27 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
10900 In Stock |
|
$4.5692 / $6.3300 | Buy Now |
DISTI #
ASEMPLV-100.000MHZ
|
Avnet Americas | MEMS Oscillator, Clock, Pure Silicon, 100 MHz, SMD, 3.2mm x 2.5mm, 25 ppm, 3.3 V, ASEMP, LVDS - Tape and Reel (Alt: ASEMPLV-100.000MHZ) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$3.4272 / $5.3592 | Buy Now |
DISTI #
45T7390
|
Avnet Americas | MEMS Oscillator, Clock, Pure Silicon, 100 MHz, SMD, 3.2mm x 2.5mm, 25 ppm, 3.3 V, ASEMP, LVDS - Product that comes on tape, but is not reeled (Alt: 45T7390) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 5 Days Container: Ammo Pack | 1715 Partner Stock |
|
$6.4600 / $6.9200 | Buy Now |
DISTI #
815-ASEMPLV-100-LRT
|
Mouser Electronics | Standard Clock Oscillators 100.00 MHZ LVDS | 3529 |
|
$4.3600 / $5.2800 | Buy Now |
DISTI #
V72:2272_07442367
|
Arrow Electronics | Oscillator MEMS 100MHz ±25ppm (Stability) LVDS 52% 2.5V/3.3V 6-Pin QFN SMD T/R Min Qty: 22 Package Multiple: 1 Lead time: 26 Weeks Date Code: 2323 Container: Cut Strips | Americas - 974 |
|
$4.0940 / $4.5020 | Buy Now |
|
Future Electronics | ASEMP Series 100Mhz ±25ppm -40°C ~ 85°C Oscillator RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks Container: Reel | 0Reel |
|
$4.5300 | Buy Now |
|
Onlinecomponents.com | MEMS Clock Oscillator - 100.000MHZ (+/-) 25ppm - LVDS Output - Tri-state - SMD - -40°C to +85°C - Tape&Reel RoHS: Compliant |
2000 In Stock |
|
$3.8700 / $5.2400 | Buy Now |
DISTI #
79370306
|
Verical | Oscillator MEMS 100MHz ±25ppm (Stability) LVDS 52% 2.5V/3.3V 6-Pin QFN SMD T/R Min Qty: 50 Package Multiple: 50 Date Code: 2351 | Americas - 2000 |
|
$5.4788 / $6.8140 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ASEMPLV-100.000MHZ-LR-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASEMPLV-100.000MHZ-LR-T
Abracon Corporation
MEMS OSC XO 100.0000MHZ LVDS SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 11 Weeks, 5 Days | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | DIFFERENTIAL OUTPUT: STANDBY; TRI-STATE; ENABLE/DISABLE FUNCTION; TR, 7 INCH | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 100 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVDS | |
Output Load | 100 OHM | |
Physical Dimension | 3.2mm x 2.5mm x 0.85mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.25 V | |
Surface Mount | YES | |
Symmetry-Max | 52/48 % |