Part Details for ASG-D-X-B-1500MHZ-T by Abracon Corporation
Overview of ASG-D-X-B-1500MHZ-T by Abracon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ASG-D-X-B-1500MHZ-T
ASG-D-X-B-1500MHZ-T CAD Models
ASG-D-X-B-1500MHZ-T Part Data Attributes
|
ASG-D-X-B-1500MHZ-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASG-D-X-B-1500MHZ-T
Abracon Corporation
LVCMOS Output Clock Oscillator, 1500MHz Nom, SMD, 6 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | SMD, 6 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR, 13 INCH | |
Fall Time-Max | 0.45 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 35% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 1500 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVCMOS | |
Physical Dimension | 7.0mm x 5.0mm x 1.9mm | |
Rise Time-Max | 0.35 ns | |
Supply Voltage-Max | 2.625 V | |
Supply Voltage-Min | 2.375 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |