Part Details for ASMT-LB50-342BB by Avago Technologies
Overview of ASMT-LB50-342BB by Avago Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Renewable Energy
Robotics and Drones
Part Details for ASMT-LB50-342BB
ASMT-LB50-342BB CAD Models
ASMT-LB50-342BB Part Data Attributes
|
ASMT-LB50-342BB
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
ASMT-LB50-342BB
Avago Technologies
SPECIALTY OPTOELECTRONIC DEVICE
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Configuration | SINGLE | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | OPTOELECTRONIC DEVICE | |
Terminal Finish | Matte Tin (Sn) |