Part Details for ASMT-MY22-NLNF1 by Avago Technologies
Overview of ASMT-MY22-NLNF1 by Avago Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for ASMT-MY22-NLNF1
ASMT-MY22-NLNF1 CAD Models
ASMT-MY22-NLNF1 Part Data Attributes
|
ASMT-MY22-NLNF1
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
ASMT-MY22-NLNF1
Avago Technologies
SINGLE COLOR LED, WARM WHITE, 5.26mm, ROHS COMPLIANT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | WARM WHITE | |
Configuration | SINGLE WITH BUILT-IN ZENER DIODE | |
Forward Current-Max | 0.7 A | |
Lens Type | NONDIFFUSED | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 3.3 mm | |
Packing Method | TR, 13 INCH | |
Shape | ROUND | |
Size | 5.26 mm | |
Surface Mount | YES | |
Terminal Pitch | 5.08 mm | |
Viewing Angle | 110 deg |
Alternate Parts for ASMT-MY22-NLNF1
This table gives cross-reference parts and alternative options found for ASMT-MY22-NLNF1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ASMT-MY22-NLNF1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ASMT-MY20-NNNW0 | Single Color LED, Warm White, Nondiffused, 5.26mm, ROHS COMPLIANT PACKAGE-2 | Broadcom Limited | ASMT-MY22-NLNF1 vs ASMT-MY20-NNNW0 |
ASMT-MY20-NMMZ0 | SINGLE COLOR LED, WARM WHITE, 5.26mm, ROHS COMPLIANT PACKAGE-2 | Avago Technologies | ASMT-MY22-NLNF1 vs ASMT-MY20-NMMZ0 |
ASMT-MY20-NMNA1 | SINGLE COLOR LED, WARM WHITE, 5.26mm, ROHS COMPLIANT PACKAGE-2 | Avago Technologies | ASMT-MY22-NLNF1 vs ASMT-MY20-NMNA1 |
ASMT-MY22-NLMB0 | SINGLE COLOR LED, WARM WHITE, 5.26mm, ROHS COMPLIANT PACKAGE-2 | Avago Technologies | ASMT-MY22-NLNF1 vs ASMT-MY22-NLMB0 |
ASMT-MY22-NLN41 | SINGLE COLOR LED, WARM WHITE, 5.26mm, ROHS COMPLIANT PACKAGE-2 | Avago Technologies | ASMT-MY22-NLNF1 vs ASMT-MY22-NLN41 |
ASMT-MY20-NLNR1 | SINGLE COLOR LED, WARM WHITE, 5.26mm, ROHS COMPLIANT PACKAGE-2 | Avago Technologies | ASMT-MY22-NLNF1 vs ASMT-MY20-NLNR1 |
ASMT-MY22-NLLR1 | SINGLE COLOR LED, WARM WHITE, 5.26mm, ROHS COMPLIANT PACKAGE-2 | Avago Technologies | ASMT-MY22-NLNF1 vs ASMT-MY22-NLLR1 |
ASMT-MY20-NLNC0 | SINGLE COLOR LED, WARM WHITE, 5.26mm, ROHS COMPLIANT PACKAGE-2 | Avago Technologies | ASMT-MY22-NLNF1 vs ASMT-MY20-NLNC0 |
ASMT-MY22-NNN11 | Single Color LED, Warm White, Nondiffused, 5.26mm, ROHS COMPLIANT PACKAGE-2 | Broadcom Limited | ASMT-MY22-NLNF1 vs ASMT-MY22-NNN11 |
ASMT-MY22-NLLC0 | SINGLE COLOR LED, WARM WHITE, 5.26mm, ROHS COMPLIANT PACKAGE-2 | Avago Technologies | ASMT-MY22-NLNF1 vs ASMT-MY22-NLLC0 |