Part Details for ASMT-MYA-4NLMB1 by Avago Technologies
Overview of ASMT-MYA-4NLMB1 by Avago Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ASMT-MYA-4NLMB1
ASMT-MYA-4NLMB1 CAD Models
ASMT-MYA-4NLMB1 Part Data Attributes
|
ASMT-MYA-4NLMB1
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
ASMT-MYA-4NLMB1
Avago Technologies
SINGLE COLOR LED, WARM WHITE, 5.26 mm, ROHS COMPLIANT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
Color | WARM WHITE | |
Configuration | SINGLE WITH BUILT-IN ZENER DIODE | |
Forward Current-Max | 0.35 A | |
JESD-609 Code | e4 | |
Lens Type | DIFFUSED | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 3.3 mm | |
Packing Method | TAPE AND REEL | |
Shape | ROUND | |
Size | 5.26 mm | |
Surface Mount | YES | |
Terminal Finish | SILVER | |
Terminal Pitch | 5.08 mm | |
Viewing Angle | 110 deg |