Part Details for ASMT-UWB1-NX3G2 by Avago Technologies
Overview of ASMT-UWB1-NX3G2 by Avago Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Entertainment and Gaming
Automotive
Robotics and Drones
Part Details for ASMT-UWB1-NX3G2
ASMT-UWB1-NX3G2 CAD Models
ASMT-UWB1-NX3G2 Part Data Attributes
|
ASMT-UWB1-NX3G2
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
ASMT-UWB1-NX3G2
Avago Technologies
SINGLE COLOR LED, WHITE, ROHS COMPLIANT, PLASTIC, SMT, LCC-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Package Description | ROHS COMPLIANT, PLASTIC, SMT, LCC-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | HIGH RELIABILITY | |
Color | WHITE | |
Color@Wavelength | White | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 3.6 V | |
JESD-609 Code | e4 | |
Luminous Intensity-Nom | 2300.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.8 mm | |
Packing Method | TR, 7 INCH | |
Shape | ROUND | |
Surface Mount | YES | |
Terminal Finish | SILVER | |
Terminal Pitch | 3 mm | |
Viewing Angle | 120 deg |
Alternate Parts for ASMT-UWB1-NX3G2
This table gives cross-reference parts and alternative options found for ASMT-UWB1-NX3G2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ASMT-UWB1-NX3G2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ASMT-UWB1-NAAH2 | SINGLE COLOR LED | Avago Technologies | ASMT-UWB1-NX3G2 vs ASMT-UWB1-NAAH2 |
ASMT-UWB1-NX3A2 | SINGLE COLOR LED, WHITE, ROHS COMPLIANT, PLASTIC, SMT, LCC-2 | Avago Technologies | ASMT-UWB1-NX3G2 vs ASMT-UWB1-NX3A2 |
ASMT-UWB1-NX312 | SINGLE COLOR LED, WHITE, ROHS COMPLIANT, PLASTIC, SMT, LCC-2 | Avago Technologies | ASMT-UWB1-NX3G2 vs ASMT-UWB1-NX312 |
ASMT-UWB1-NX3E2 | Single Color LED, White, LCC-2 | Broadcom Limited | ASMT-UWB1-NX3G2 vs ASMT-UWB1-NX3E2 |
ASMT-UWB1-NX302 | Single Color LED, White, LCC-2 | Broadcom Limited | ASMT-UWB1-NX3G2 vs ASMT-UWB1-NX302 |
ASMT-UWB1-NX3C2 | Single Color LED, White, LCC-2 | Broadcom Limited | ASMT-UWB1-NX3G2 vs ASMT-UWB1-NX3C2 |
ASMT-UWB1-NX3A2 | Single Color LED, White, LCC-2 | Broadcom Limited | ASMT-UWB1-NX3G2 vs ASMT-UWB1-NX3A2 |
ASMT-UWB1-NX3C2 | SINGLE COLOR LED, WHITE, ROHS COMPLIANT, PLASTIC, SMT, LCC-2 | Avago Technologies | ASMT-UWB1-NX3G2 vs ASMT-UWB1-NX3C2 |
ASMT-UWB1-NX302 | SINGLE COLOR LED, WHITE, ROHS COMPLIANT, PLASTIC, SMT, LCC-2 | Avago Technologies | ASMT-UWB1-NX3G2 vs ASMT-UWB1-NX302 |
ASMT-UWB1-NX3B2 | Single Color LED, White, LCC-2 | Broadcom Limited | ASMT-UWB1-NX3G2 vs ASMT-UWB1-NX3B2 |