Part Details for ASMT-VW00-NBGU1 by Broadcom Limited
Overview of ASMT-VW00-NBGU1 by Broadcom Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Part Details for ASMT-VW00-NBGU1
ASMT-VW00-NBGU1 CAD Models
ASMT-VW00-NBGU1 Part Data Attributes:
|
ASMT-VW00-NBGU1
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
ASMT-VW00-NBGU1
Broadcom Limited
Single Color LED, White
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Additional Feature | HIGH RELIABILITY | |
Color | WHITE | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Luminous Intensity-Nom | 1400.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.8 mm | |
Packing Method | TR, 7 INCH | |
Shape | RECTANGULAR | |
Surface Mount | YES | |
Terminal Pitch | 3.55 mm | |
Viewing Angle | 110 deg |
Alternate Parts for ASMT-VW00-NBGU1
This table gives cross-reference parts and alternative options found for ASMT-VW00-NBGU1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ASMT-VW00-NBGU1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ASMT-VW00-NJN01 | Single Color LED, White | Broadcom Limited | ASMT-VW00-NBGU1 vs ASMT-VW00-NJN01 |
ASMT-VW00-NJLN1 | Single Color LED, White | Broadcom Limited | ASMT-VW00-NBGU1 vs ASMT-VW00-NJLN1 |
ASMT-VW00-NJNC1 | SINGLE COLOR LED | Avago Technologies | ASMT-VW00-NBGU1 vs ASMT-VW00-NJNC1 |
ASMT-VW00-NKRF1 | SINGLE COLOR LED | Avago Technologies | ASMT-VW00-NBGU1 vs ASMT-VW00-NKRF1 |
ASMT-VW00-NGQF1 | Single Color LED, White | Broadcom Limited | ASMT-VW00-NBGU1 vs ASMT-VW00-NGQF1 |
ASMT-VW00-NGNV1 | SINGLE COLOR LED | Avago Technologies | ASMT-VW00-NBGU1 vs ASMT-VW00-NGNV1 |
ASMT-VW00-NACA1 | SINGLE COLOR LED | Avago Technologies | ASMT-VW00-NBGU1 vs ASMT-VW00-NACA1 |
ASMT-VW00-NBGD1 | SINGLE COLOR LED | Avago Technologies | ASMT-VW00-NBGU1 vs ASMT-VW00-NBGD1 |
ASMT-VW00-NBPM1 | SINGLE COLOR LED | Avago Technologies | ASMT-VW00-NBGU1 vs ASMT-VW00-NBPM1 |
ASMT-VW00-NAFQ1 | Single Color LED, White | Broadcom Limited | ASMT-VW00-NBGU1 vs ASMT-VW00-NAFQ1 |