Part Details for ASPI-1306T-5R6M by Abracon Corporation
Overview of ASPI-1306T-5R6M by Abracon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ASPI-1306T-5R6M
ASPI-1306T-5R6M CAD Models
ASPI-1306T-5R6M Part Data Attributes:
|
ASPI-1306T-5R6M
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASPI-1306T-5R6M
Abracon Corporation
1 ELEMENT, 5.6uH, GENERAL PURPOSE INDUCTOR, SMD, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON CORP | |
Reach Compliance Code | compliant | |
DC Resistance | 0.022 Ω | |
Inductance-Nom (L) | 5.6 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Manufacturer Series | ASPI-1306T | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current-Max | 12 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
Alternate Parts for ASPI-1306T-5R6M
This table gives cross-reference parts and alternative options found for ASPI-1306T-5R6M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ASPI-1306T-5R6M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DO1606F-154 | General Purpose Inductor, 150uH, 25%, 1 Element, Ferrite-Core, SMD | Coilcraft Inc | ASPI-1306T-5R6M vs DO1606F-154 |
DO1606F-473 | General Purpose Inductor, 47uH, 25%, 1 Element, Ferrite-Core, SMD | Coilcraft Inc | ASPI-1306T-5R6M vs DO1606F-473 |
LPT3305-473 | General Purpose Inductor, 47uH, 20%, 1 Element, Ferrite-Core, SMD | Coilcraft Inc | ASPI-1306T-5R6M vs LPT3305-473 |
LPT3305-333 | General Purpose Inductor, 33uH, 20%, 1 Element, Ferrite-Core, SMD | Coilcraft Inc | ASPI-1306T-5R6M vs LPT3305-333 |
DO1608C-105B | General Purpose Inductor, 1000uH, 20%, 1 Element, SMD, ROHS COMPLIANT | Coilcraft Inc | ASPI-1306T-5R6M vs DO1608C-105B |
LPT3305-332 | General Purpose Inductor, 3.3uH, 20%, 1 Element, Ferrite-Core, SMD, | Coilcraft Inc | ASPI-1306T-5R6M vs LPT3305-332 |
DO3316P-472B | General Purpose Inductor, 4.7uH, 20%, 1 Element, SMD, ROHS COMPLIANT | Coilcraft Inc | ASPI-1306T-5R6M vs DO3316P-472B |
DO1606F-335 | General Purpose Inductor, 3300uH, 25%, 1 Element, Ferrite-Core, SMD | Coilcraft Inc | ASPI-1306T-5R6M vs DO1606F-335 |
DO1606F-222 | General Purpose Inductor, 2.2uH, 25%, 1 Element, Ferrite-Core, SMD | Coilcraft Inc | ASPI-1306T-5R6M vs DO1606F-222 |
DO1606T-103B | General Purpose Inductor, 10uH, 20%, 1 Element, Ceramic-Core, SMD, ROHS COMPLIANT | Coilcraft Inc | ASPI-1306T-5R6M vs DO1606T-103B |