Part Details for ASTMHTA-20.000MHZ-ZJ-E-T by Abracon Corporation
Overview of ASTMHTA-20.000MHZ-ZJ-E-T by Abracon Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ASTMHTA-20.000MHZ-ZJ-E-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71455591
|
RS | Frequency Control - - ASTMHTA-20.000MHZ-ZJ-E-T | Abracon ASTMHTA-20.000MHZ-ZJ-E-T RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$7.9200 / $9.3200 | RFQ |
Part Details for ASTMHTA-20.000MHZ-ZJ-E-T
ASTMHTA-20.000MHZ-ZJ-E-T CAD Models
ASTMHTA-20.000MHZ-ZJ-E-T Part Data Attributes
|
ASTMHTA-20.000MHZ-ZJ-E-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASTMHTA-20.000MHZ-ZJ-E-T
Abracon Corporation
MEMS OSC XO 20.0000MHZ LVCMOS
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
Additional Feature | ENABLE/DISABLE FUNCTION; TR, 7 INCH | |
Fall Time-Max | 3 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 20% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 20 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Oscillator Type | LVCMOS | |
Output Load | 15 pF | |
Physical Dimension | 2.0mm x 1.6mm x 0.75mm | |
Rise Time-Max | 3 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.25 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | NICKEL PALLADIUM GOLD |
Alternate Parts for ASTMHTA-20.000MHZ-ZJ-E-T
This table gives cross-reference parts and alternative options found for ASTMHTA-20.000MHZ-ZJ-E-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ASTMHTA-20.000MHZ-ZJ-E-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ASTMHTA-20.000MHZ-XJ-E-T | MEMS OSC XO 20.0000MHZ LVCMOS | Abracon Corporation | ASTMHTA-20.000MHZ-ZJ-E-T vs ASTMHTA-20.000MHZ-XJ-E-T |
ASTMHTA-20.000MHZ-ZJ-E-T3 | MEMS OSC XO 20.0000MHZ LVCMOS | Abracon Corporation | ASTMHTA-20.000MHZ-ZJ-E-T vs ASTMHTA-20.000MHZ-ZJ-E-T3 |
ASTMHTA-20.000MHZ-XJ-E-T3 | MEMS OSC XO 20.0000MHZ LVCMOS | Abracon Corporation | ASTMHTA-20.000MHZ-ZJ-E-T vs ASTMHTA-20.000MHZ-XJ-E-T3 |
ASTMHTA-20.000MHZ-ZJ-E | MEMS OSC XO 20.0000MHZ LVCMOS | Abracon Corporation | ASTMHTA-20.000MHZ-ZJ-E-T vs ASTMHTA-20.000MHZ-ZJ-E |
ASTMHTA-20.000MHZ-XJ-E | MEMS OSC XO 20.0000MHZ LVCMOS | Abracon Corporation | ASTMHTA-20.000MHZ-ZJ-E-T vs ASTMHTA-20.000MHZ-XJ-E |
ASTMHTA-20.000MHZ-AJ-E-T | MEMS OSC XO 20.0000MHZ LVCMOS | Abracon Corporation | ASTMHTA-20.000MHZ-ZJ-E-T vs ASTMHTA-20.000MHZ-AJ-E-T |
ASTMHTA-20.000MHZ-AJ-E-T3 | MEMS OSC XO 20.0000MHZ LVCMOS | Abracon Corporation | ASTMHTA-20.000MHZ-ZJ-E-T vs ASTMHTA-20.000MHZ-AJ-E-T3 |