Oscillators
ASTMHTE-20.000MHZ-AR-E-T3
Abracon Corporation
Description: MEMS OSC XO 20.0000MHZ LVCMOS

Overview of ASTMHTE-20.000MHZ-AR-E-T3 by Abracon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for ASTMHTE-20.000MHZ-AR-E-T3 by Abracon Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ASTMHTE-20.000MHZ-AR-E-T3 by Abracon Corporation

ASTMHTE-20.000MHZ-AR-E-T3
Abracon Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ABRACON LLC
Reach Compliance Code
compliant
Additional Feature
ENABLE/DISABLE FUNCTION; TR, 7 INCH
Fall Time-Max
3 ns
Frequency Adjustment-Mechanical
NO
Frequency Stability
25%
JESD-609 Code
e4
Mounting Feature
SURFACE MOUNT
Number of Terminals
4
Operating Frequency-Nom
20 MHz
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Oscillator Type
LVCMOS
Output Load
15 pF
Physical Dimension
3.2mm x 2.5mm x 0.75mm
Rise Time-Max
3 ns
Supply Voltage-Max
3.63 V
Supply Voltage-Min
2.25 V
Surface Mount
YES
Symmetry-Max
55/45 %
Terminal Finish
NICKEL PALLADIUM GOLD
Want to compare parts?
  1. ASTMHTE-20.000MHZ-AR-E-T3
    Abracon Corporation
    MEMS OSC XO 20.0000MHZ LVCMOS
    VS

Alternate Parts for ASTMHTE-20.000MHZ-AR-E-T3

This table gives cross-reference parts and alternative options found for ASTMHTE-20.000MHZ-AR-E-T3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ASTMHTE-20.000MHZ-AR-E-T3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ASTMHTE-20.000MHZ-ZR-E-T3 MEMS OSC XO 20.0000MHZ LVCMOS Abracon Corporation ASTMHTE-20.000MHZ-AR-E-T3 vs ASTMHTE-20.000MHZ-ZR-E-T3
ASTMLPE-20.000MHZ-ER-E-T3 LVCMOS Output Clock Oscillator, 20MHz Nom, SMD, 4 PIN Abracon Corporation ASTMHTE-20.000MHZ-AR-E-T3 vs ASTMLPE-20.000MHZ-ER-E-T3
ASTMHTE-20.000MHZ-ZR-E-T MEMS OSC XO 20.0000MHZ LVCMOS Abracon Corporation ASTMHTE-20.000MHZ-AR-E-T3 vs ASTMHTE-20.000MHZ-ZR-E-T
SIT1602BC-22-XXE-20.000000E LVCMOS Output Clock Oscillator, 20MHz Nom, SiTime Corporation ASTMHTE-20.000MHZ-AR-E-T3 vs SIT1602BC-22-XXE-20.000000E
SIT1602BI-22-XXE-20.000000D -40 TO 85C, 3225, 25PPM, 2.25V-3 SiTime Corporation ASTMHTE-20.000MHZ-AR-E-T3 vs SIT1602BI-22-XXE-20.000000D
MO1602DD4-C0H-XXE0-0020000000E LVCMOS Output Clock Oscillator, 20MHz Nom, KDS Daishinku Corp ASTMHTE-20.000MHZ-AR-E-T3 vs MO1602DD4-C0H-XXE0-0020000000E
SIT1602BC-22-XXE-20.000000G LVCMOS Output Clock Oscillator, 20MHz Nom, SiTime Corporation ASTMHTE-20.000MHZ-AR-E-T3 vs SIT1602BC-22-XXE-20.000000G
SIT1602BC-22-XXE-20.000000D LVCMOS Output Clock Oscillator, 20MHz Nom, SiTime Corporation ASTMHTE-20.000MHZ-AR-E-T3 vs SIT1602BC-22-XXE-20.000000D
MO1602ID4-C0H-XXE0-0020000000D LVCMOS Output Clock Oscillator, 20MHz Nom, KDS Daishinku Corp ASTMHTE-20.000MHZ-AR-E-T3 vs MO1602ID4-C0H-XXE0-0020000000D
ASTMHTE-20.000MHZ-XR-E-T3 MEMS OSC XO 20.0000MHZ LVCMOS Abracon Corporation ASTMHTE-20.000MHZ-AR-E-T3 vs ASTMHTE-20.000MHZ-XR-E-T3
Part Number Description Manufacturer Compare
ASTMHTE-20.000MHZ-ZR-E MEMS OSC XO 20.0000MHZ LVCMOS Abracon Corporation ASTMHTE-20.000MHZ-AR-E-T3 vs ASTMHTE-20.000MHZ-ZR-E
ASTMHTE-20.000MHZ-ZR-E-T MEMS OSC XO 20.0000MHZ LVCMOS Abracon Corporation ASTMHTE-20.000MHZ-AR-E-T3 vs ASTMHTE-20.000MHZ-ZR-E-T
ASTMHTE-20.000MHZ-XR-E-T MEMS OSC XO 20.0000MHZ LVCMOS Abracon Corporation ASTMHTE-20.000MHZ-AR-E-T3 vs ASTMHTE-20.000MHZ-XR-E-T
ASTMHTE-20.000MHZ-ZR-E-T3 MEMS OSC XO 20.0000MHZ LVCMOS Abracon Corporation ASTMHTE-20.000MHZ-AR-E-T3 vs ASTMHTE-20.000MHZ-ZR-E-T3
SIT8008BI-22-XXS-20.000000E LVCMOS Output Clock Oscillator, 20MHz Nom, SiTime Corporation ASTMHTE-20.000MHZ-AR-E-T3 vs SIT8008BI-22-XXS-20.000000E
ASTMHTE-20.000MHZ-XR-E MEMS OSC XO 20.0000MHZ LVCMOS Abracon Corporation ASTMHTE-20.000MHZ-AR-E-T3 vs ASTMHTE-20.000MHZ-XR-E
ASTMHTE-20.000MHZ-AR-E MEMS OSC XO 20.0000MHZ LVCMOS Abracon Corporation ASTMHTE-20.000MHZ-AR-E-T3 vs ASTMHTE-20.000MHZ-AR-E
ASTMHTE-20.000MHZ-XR-E-T3 MEMS OSC XO 20.0000MHZ LVCMOS Abracon Corporation ASTMHTE-20.000MHZ-AR-E-T3 vs ASTMHTE-20.000MHZ-XR-E-T3
ASTMHTE-20.000MHZ-AR-E-T MEMS OSC XO 20.0000MHZ LVCMOS Abracon Corporation ASTMHTE-20.000MHZ-AR-E-T3 vs ASTMHTE-20.000MHZ-AR-E-T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ASTMHTE-20.000MHZ-AR-E-T3 by Abracon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ASTMHTE-20.000MHZ-AR-E-T3 by Abracon Corporation

Select Manufacturer
Which Manufacturer of ASTMHTE-20.000MHZ-AR-E-T3 would you like to use for your alert(s)?
  • Please alert me when ASTMHTE-20.000MHZ-AR-E-T3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ASTMHTE-20.000MHZ-AR-E-T3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ASTMHTE-20.000MHZ-AR-E-T3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ASTMHTE-20.000MHZ-AR-E-T3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ASTMHTE-20.000MHZ-AR-E-T3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ASTMHTE-20.000MHZ-AR-E-T3 by Abracon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: