Part Details for ASTMK-0.001KHZ-LQ-AA3-J by Abracon Corporation
Overview of ASTMK-0.001KHZ-LQ-AA3-J by Abracon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ASTMK-0.001KHZ-LQ-AA3-J
ASTMK-0.001KHZ-LQ-AA3-J CAD Models
ASTMK-0.001KHZ-LQ-AA3-J Part Data Attributes:
|
ASTMK-0.001KHZ-LQ-AA3-J
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASTMK-0.001KHZ-LQ-AA3-J
Abracon Corporation
LVCMOS Output Clock Oscillator
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
Additional Feature | BULK | |
Fall Time-Max | 200 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 100% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 0.000001 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVCMOS | |
Output Load | 10 pF | |
Physical Dimension | 1.54mm x 0.84mm x 0.6mm | |
Rise Time-Max | 200 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 1.5 V | |
Surface Mount | YES | |
Symmetry-Max | 52/48 % |