Part Details for ASTMK-0.001KHZ-MP-D14-J-T10 by Abracon Corporation
Overview of ASTMK-0.001KHZ-MP-D14-J-T10 by Abracon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ASTMK-0.001KHZ-MP-D14-J-T10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71470763
|
RS | Frequency Control - - ASTMK-0.001kHz-MP-D14-J-T10 | Abracon ASTMK-0.001KHZ-MP-D14-J-T10 RoHS: Not Compliant Min Qty: 20000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.1800 / $1.2500 | RFQ |
DISTI #
ASTMK-0.001KHZ-MP-D14-J-T10
|
Avnet Abacus | Clock Oscillator 0.000001MHz 1.2 to 3.63V 10pF 4-Pin CSP T/R - Tape and Reel (Alt: ASTMK-0.001KHZ-MP-D14-J-T10) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for ASTMK-0.001KHZ-MP-D14-J-T10
ASTMK-0.001KHZ-MP-D14-J-T10 CAD Models
ASTMK-0.001KHZ-MP-D14-J-T10 Part Data Attributes:
|
ASTMK-0.001KHZ-MP-D14-J-T10
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASTMK-0.001KHZ-MP-D14-J-T10
Abracon Corporation
MEMS OSC XO 1.0000HZ NANODRIVE
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
Additional Feature | TR, 13 INCH | |
Fall Time-Max | 200 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 75% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 0.000001 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Oscillator Type | LVCMOS | |
Output Load | 10 pF | |
Physical Dimension | 1.54mm x 0.84mm x 0.6mm | |
Rise Time-Max | 200 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 1.2 V | |
Surface Mount | YES | |
Symmetry-Max | 52/48 % |