Part Details for AT04-2P-EC01BLK by Amphenol Corporation
Overview of AT04-2P-EC01BLK by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT04-2P-EC01BLK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AT04-2P-EC01BLK
|
Avnet Americas | 2-Way Receptacle, Male Connector with End Cap, Black - Boxed Product (Development Kits) (Alt: AT04-2P-EC01BLK) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Box | 1000 |
|
$0.4503 | Buy Now |
DISTI #
654-AT04-2P-EC01BLK
|
Mouser Electronics | Automotive Connectors 2 Pin Recept. w/ End Cap BLK RoHS: Compliant | 1282 |
|
$0.5600 / $1.1400 | Buy Now |
DISTI #
AT04-2P-EC01BLK
|
TTI | Automotive Connectors 2 Pin Recept. w/ End Cap BLK RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Box |
Americas - 1000 In Stock |
|
$0.5200 | Buy Now |
DISTI #
AT04-2P-EC01BLK
|
Avnet Abacus | 2-Way Receptacle, Male Connector with End Cap, Black (Alt: AT04-2P-EC01BLK) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for AT04-2P-EC01BLK
AT04-2P-EC01BLK CAD Models
AT04-2P-EC01BLK Part Data Attributes
|
AT04-2P-EC01BLK
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
AT04-2P-EC01BLK
Amphenol Corporation
Combination Line Connector, 2 Contact(s), Male, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Body Breadth | 0.669 inch | |
Body Depth | 1.819 inch | |
Body Length | 0.673 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Gender | MALE | |
Contact Style | RND PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYETHYLENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 13 A | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 |