Part Details for AT06-2S-YEL by Amphenol Corporation
Overview of AT06-2S-YEL by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT06-2S-YEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AT06-2S-YEL
|
Avnet Americas | 2-Way Plug, Female Connector, Yellow - Boxed Product (Development Kits) (Alt: AT06-2S-YEL) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Container: Box | 0 |
|
$0.6320 / $0.9026 | Buy Now |
DISTI #
66W6724
|
Avnet Americas | 2-Way Plug, Female Connector, Yellow - Bulk (Alt: 66W6724) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 6 Days Container: Bulk | 678 Partner Stock |
|
$0.7680 / $1.0200 | Buy Now |
DISTI #
654-AT06-2S-YEL
|
Mouser Electronics | Automotive Connectors 2 Pin Plug RoHS: Compliant | 0 |
|
$0.5260 / $0.7900 | Order Now |
DISTI #
AT06-2S-YEL
|
TTI | Automotive Connectors 2 Pin Plug RoHS: Compliant pbFree: Pb-Free Min Qty: 8 Package Multiple: 1 Container: Bulk |
Americas - 432 In Stock |
|
$0.5000 / $0.6400 | Buy Now |
Part Details for AT06-2S-YEL
AT06-2S-YEL CAD Models
AT06-2S-YEL Part Data Attributes:
|
AT06-2S-YEL
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
AT06-2S-YEL
Amphenol Corporation
Combination Line Connector, 2 Contact(s), Female, Crimp Terminal, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Body Breadth | 0.591 inch | |
Body Depth | 1.126 inch | |
Body Length | 0.713 inch | |
Body/Shell Style | PLUG | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Gender | FEMALE | |
Contact Style | RND PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYETHYLENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 13 A | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 |
Alternate Parts for AT06-2S-YEL
This table gives cross-reference parts and alternative options found for AT06-2S-YEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT06-2S-YEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT06-2S-BRN | Combination Line Connector, 2 Contact(s), Female, Crimp Terminal, Plug, | Amphenol Corporation | AT06-2S-YEL vs AT06-2S-BRN |
AT06-2S-BLU | Combination Line Connector, 2 Contact(s), Female, Crimp Terminal, Plug, | Amphenol Corporation | AT06-2S-YEL vs AT06-2S-BLU |
AT06-2S-GRN | Combination Line Connector, 2 Contact(s), Female, Crimp Terminal, Plug, | Amphenol Corporation | AT06-2S-YEL vs AT06-2S-GRN |