Part Details for AT06-4S-EC01 by Amphenol Corporation
Overview of AT06-4S-EC01 by Amphenol Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT06-4S-EC01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AT06-4S-EC01
|
Avnet Americas | Automotive Connector Housing, End Cap, Standard Seal, AT Series, Plug, 4 Positions - Boxed Product (Development Kits) (Alt: AT06-4S-EC01) RoHS: Compliant Min Qty: 1800 Package Multiple: 900 Container: Box | 0 |
|
$1.3039 / $1.8624 | Buy Now |
DISTI #
34R6631
|
Avnet Americas | Automotive Connector Housing, End Cap, Standard Seal, AT Series, Plug, 4 Positions (Alt: 34R6631) RoHS: Compliant Package Multiple: 1 Lead time: 25 Weeks, 2 Days | 2394 Partner Stock |
|
$1.6000 / $1.9100 | Buy Now |
DISTI #
654-AT06-4S-EC01
|
Mouser Electronics | Automotive Connectors Plug 4 Way End Cap RoHS: Compliant | 1364 |
|
$0.9870 / $1.5900 | Buy Now |
DISTI #
AT06-4S-EC01
|
TTI | Automotive Connectors Plug 4 Way End Cap RoHS: Compliant pbFree: Pb-Free Min Qty: 4 Package Multiple: 1 Container: Box |
Americas - 1129 In Stock |
|
$0.9800 / $1.2600 | Buy Now |
DISTI #
AT06-4S-EC01
|
Avnet Americas | Automotive Connector Housing, End Cap, Standard Seal, AT Series, Plug, 4 Positions - Boxed Product (Development Kits) (Alt: AT06-4S-EC01) RoHS: Compliant Min Qty: 1800 Package Multiple: 900 Container: Box | 0 |
|
$1.3039 / $1.8624 | Buy Now |
DISTI #
34R6631
|
Avnet Americas | Automotive Connector Housing, End Cap, Standard Seal, AT Series, Plug, 4 Positions (Alt: 34R6631) RoHS: Compliant Package Multiple: 1 Lead time: 25 Weeks, 2 Days | 2394 Partner Stock |
|
$1.6000 / $1.9100 | Buy Now |
DISTI #
AT06-4S-EC01
|
Avnet Abacus | Automotive Connector Housing, End Cap, Standard Seal, AT Series, Plug, 4 Positions (Alt: AT06-4S-EC01) RoHS: Compliant Min Qty: 900 Package Multiple: 900 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for AT06-4S-EC01
AT06-4S-EC01 CAD Models
AT06-4S-EC01 Part Data Attributes:
|
AT06-4S-EC01
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
AT06-4S-EC01
Amphenol Corporation
Combination Line Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 25 Weeks, 2 Days | |
Body Breadth | 0.815 inch | |
Body Depth | 1.315 inch | |
Body Length | 0.902 inch | |
Body/Shell Style | PLUG | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Gender | FEMALE | |
Contact Style | RND PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Mating Information | AT06-4P-EC01 | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 13 A | |
Total Number of Contacts | 4 |