Part Details for AT06-6S-MM01BLK by Amphenol Corporation
Overview of AT06-6S-MM01BLK by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT06-6S-MM01BLK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AT06-6S-MM01BLK
|
Avnet Americas | 6-Way Plug, Female Connector with Reduced Diameter Seal (E-Seal) and End Cap, Black - Boxed Product (Development Kits) (Alt: AT06-6S-MM01BLK) RoHS: Compliant Min Qty: 700 Package Multiple: 700 Container: Box | 0 |
|
$1.3412 / $1.9157 | Buy Now |
DISTI #
654-AT06-6S-MM01BLK
|
Mouser Electronics | Automotive Connectors 6 Pin Plug w/End Cap & Red. Dia. Seal BLK RoHS: Compliant | 560 |
|
$1.5900 / $2.4100 | Buy Now |
DISTI #
AT06-6S-MM01BLK
|
Avnet Americas | 6-Way Plug, Female Connector with Reduced Diameter Seal (E-Seal) and End Cap, Black - Boxed Product (Development Kits) (Alt: AT06-6S-MM01BLK) RoHS: Compliant Min Qty: 700 Package Multiple: 700 Container: Box | 0 |
|
$1.3412 / $1.9157 | Buy Now |
Part Details for AT06-6S-MM01BLK
AT06-6S-MM01BLK CAD Models
AT06-6S-MM01BLK Part Data Attributes:
|
AT06-6S-MM01BLK
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
AT06-6S-MM01BLK
Amphenol Corporation
Combination Line Connector, 6 Contact(s), Female, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Body Breadth | 0.811 inch | |
Body Depth | 1.315 inch | |
Body Length | 1.04 inch | |
Body/Shell Style | PLUG | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | RND SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYETHYLENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 13 A | |
Total Number of Contacts | 6 |
Alternate Parts for AT06-6S-MM01BLK
This table gives cross-reference parts and alternative options found for AT06-6S-MM01BLK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT06-6S-MM01BLK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT06-6S-MM01 | Combination Line Connector, 6 Contact(s), Female, Plug, | Amphenol Corporation | AT06-6S-MM01BLK vs AT06-6S-MM01 |