Part Details for AT17LV002-10BJL by Atmel Corporation
Overview of AT17LV002-10BJL by Atmel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Part Details for AT17LV002-10BJL
AT17LV002-10BJL CAD Models
AT17LV002-10BJL Part Data Attributes
|
AT17LV002-10BJL
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
AT17LV002-10BJL
Atmel Corporation
Configuration Memory, 2MX1, Serial, CMOS, PQCC44, PLASTIC, MS-018AC, LCC-44
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | LPCC | |
Package Description | QCCJ, | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.1.B.1 | |
HTS Code | 8542.32.00.51 | |
Additional Feature | IT CAN OPERATES ON 4.75-5.25 RANGE SUPPLY VOLTAGE ALSO | |
Clock Frequency-Max (fCLK) | 15 MHz | |
JESD-30 Code | S-PQCC-J44 | |
JESD-609 Code | e3 | |
Length | 16.586 mm | |
Memory Density | 2097152 bit | |
Memory IC Type | CONFIGURATION MEMORY | |
Memory Width | 1 | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 2MX1 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Parallel/Serial | SERIAL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.572 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 16.586 mm |
Alternate Parts for AT17LV002-10BJL
This table gives cross-reference parts and alternative options found for AT17LV002-10BJL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT17LV002-10BJL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT17LV002-10SJ | Configuration Memory, 2MX1, Serial, CMOS, PDSO20, 0.300 INCH, PLASTIC, MS-013AC, SOIC-20 | Atmel Corporation | AT17LV002-10BJL vs AT17LV002-10SJ |
AT17LV002-10BJJ | Configuration Memory, 2MX1, Serial, CMOS, PQCC44, PLASTIC, MS-018AC, LCC-44 | Atmel Corporation | AT17LV002-10BJL vs AT17LV002-10BJJ |
AT17LV002-10JU-T | Configuration Memory, 2MX1, Serial, CMOS, PQCC20 | Microchip Technology Inc | AT17LV002-10BJL vs AT17LV002-10JU-T |
AT17LV002-10CJ | Configuration Memory, 2MX1, Serial, CMOS, 6 X 6 MM, 1.04 MM HEIGHT, 1.27 MM PITCH, LAP-8 | Atmel Corporation | AT17LV002-10BJL vs AT17LV002-10CJ |
AT17LV002-10TQI | Configuration Memory, 2MX1, Serial, CMOS, PQFP44, 10 X 10 MM, 1 MM HEIGHT, 0.80 MM PITCH, PLASTIC, MS-026ACB, TQFP-44 | Atmel Corporation | AT17LV002-10BJL vs AT17LV002-10TQI |
AT17LV002-10JJ | Configuration Memory, 2MX1, Serial, CMOS, PQCC20, PLASTIC, MS-018AA, LCC-20 | Atmel Corporation | AT17LV002-10BJL vs AT17LV002-10JJ |
AT17LV002-10BJI | Configuration Memory, 2MX1, Serial, CMOS, PQCC44, PLASTIC, MS-018AC, LCC-44 | Atmel Corporation | AT17LV002-10BJL vs AT17LV002-10BJI |
AT17LV002-10SC | Configuration Memory, 2MX1, Serial, CMOS, PDSO20, 0.300 INCH, PLASTIC, MS-013AC, SOIC-20 | Atmel Corporation | AT17LV002-10BJL vs AT17LV002-10SC |
AT17LV002A-10JC | Configuration Memory, 2MX1, Serial, CMOS, PQCC20, PLASTIC, MS-018AA, LCC-20 | Atmel Corporation | AT17LV002-10BJL vs AT17LV002A-10JC |
AT17LV002A-10JI | Configuration Memory, 2MX1, Serial, CMOS, PQCC20, PLASTIC, MS-018AA, LCC-20 | Atmel Corporation | AT17LV002-10BJL vs AT17LV002A-10JI |