Part Details for AT24C01C-SSPD-T by Atmel Corporation
Overview of AT24C01C-SSPD-T by Atmel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AT24C01C-SSPD-T
AT24C01C-SSPD-T CAD Models
AT24C01C-SSPD-T Part Data Attributes
|
AT24C01C-SSPD-T
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
AT24C01C-SSPD-T
Atmel Corporation
EEPROM, 128X8, Serial, CMOS, PDSO8, 0.150 INCH, HALOGEN AND LEAD FREE, PLASTIC, MS-012AA, SOIC-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Samacsys Manufacturer | Microchip | |
Clock Frequency-Max (fCLK) | 0.4 MHz | |
Data Retention Time-Min | 100 | |
Endurance | 1000000 Write/Erase Cycles | |
I2C Control Byte | 1010DDDR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.925 mm | |
Memory Density | 1024 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 128 words | |
Number of Words Code | 128 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128X8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Serial Bus Type | I2C | |
Standby Current-Max | 0.000004 A | |
Supply Current-Max | 0.003 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE |
Alternate Parts for AT24C01C-SSPD-T
This table gives cross-reference parts and alternative options found for AT24C01C-SSPD-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT24C01C-SSPD-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MT28F160C3FD-9B | Flash, 1MX16, 90ns, PBGA46 | Micron Technology Inc | AT24C01C-SSPD-T vs MT28F160C3FD-9B |
S-93C66BD0IT8T1U | EEPROM, 256X16, Serial, CMOS, PDSO8, HALOGEN AND LEAD FREE, TSSOP-8 | ABLIC Inc. | AT24C01C-SSPD-T vs S-93C66BD0IT8T1U |
S-93C46BD0IT8T1U | EEPROM, 64X16, Serial, CMOS, PDSO8, HALOGEN AND LEAD FREE, TSSOP-8 | ABLIC Inc. | AT24C01C-SSPD-T vs S-93C46BD0IT8T1U |
WF128K32N-120H1M | Flash Module, 512KX8, 120ns, CHIP66 | Microsemi Corporation | AT24C01C-SSPD-T vs WF128K32N-120H1M |
SST39LF016-55-4C-B3K | Flash, 2MX8, 55ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, TFBGA-48 | Silicon Storage Technology | AT24C01C-SSPD-T vs SST39LF016-55-4C-B3K |
M25P10-AVMB3G/X | Flash, 2 X 3 MM, ROHS COMPLIANT, UFDFPN-8 | Numonyx Memory Solutions | AT24C01C-SSPD-T vs M25P10-AVMB3G/X |
X76F640A-2.7T1 | Flash, 8KX8, PDSO8, 0.200 INCH, EIAJ, PLASTIC, SOIC-8 | Xicor Inc | AT24C01C-SSPD-T vs X76F640A-2.7T1 |
M25P10-AVMB3T/X | Flash, 2 X 3 MM, ROHS COMPLIANT, UFDFPN-8 | Numonyx Memory Solutions | AT24C01C-SSPD-T vs M25P10-AVMB3T/X |
AT24C04D-STUM-T | EEPROM, 512X8, Serial, CMOS, PDSO8, 1.60 MM, GREEN, PLASTIC, MO-193, SOT23-8 | Atmel Corporation | AT24C01C-SSPD-T vs AT24C04D-STUM-T |
AT25080B-MEHL-T | EEPROM, 1KX8, Serial, CMOS, 2.20 X 1.80 MM, GREEN, DFN-8 | Atmel Corporation | AT24C01C-SSPD-T vs AT25080B-MEHL-T |