Memory
AT24C02D-PUM
Description: EEPROM, 256X8, Serial, CMOS, PDIP8, 0.300 INCH, GREEN, PLASTIC, MS-001BA, DIP-8

Overview of AT24C02D-PUM by Atmel Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
LTC3246EMSE#TRPBF Analog Devices Wide VIN Rng Buck-Boost Ch Pum
LTC3265EDHC#TRPBF Analog Devices L N 2x S w/ Boost & Inv Ch Pum
LTC3265IFE#TRPBF Analog Devices L N 2x S w/ Boost & Inv Ch Pum

CAD Models for AT24C02D-PUM by Atmel Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for AT24C02D-PUM by Atmel Corporation

AT24C02D-PUM
Atmel Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
ATMEL CORP
Part Package Code
DIP
Package Description
DIP, DIP8,.3
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Samacsys Manufacturer
Microchip
Additional Feature
ALSO COMPATIBLE WITH 2.5 V AT 1 MHZ
Clock Frequency-Max (fCLK)
0.4 MHz
Data Retention Time-Min
100
Endurance
1000000 Write/Erase Cycles
I2C Control Byte
1010DDDR
JESD-30 Code
R-PDIP-T8
JESD-609 Code
e3
Length
9.271 mm
Memory Density
2048 bit
Memory IC Type
EEPROM
Memory Width
8
Number of Functions
1
Number of Terminals
8
Number of Words
256 words
Number of Words Code
256
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
256X8
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP8,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
SERIAL
Qualification Status
Not Qualified
Seated Height-Max
5.334 mm
Serial Bus Type
I2C
Standby Current-Max
4e-7 A
Supply Current-Max
0.001 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
1.7 V
Supply Voltage-Nom (Vsup)
1.8 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Write Cycle Time-Max (tWC)
5 ms
Write Protection
HARDWARE
Want to compare parts?
  1. AT24C02D-PUM
    Atmel Corporation
    EEPROM, 256X8, Serial, CMOS, PDIP8, 0.300 INCH, GREEN, PLASTIC, MS-001BA, DIP-8
    VS

Alternate Parts for AT24C02D-PUM

This table gives cross-reference parts and alternative options found for AT24C02D-PUM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT24C02D-PUM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
X76F640AET1 Flash, 8KX8, PDSO8, 0.200 INCH, EIAJ, PLASTIC, SOIC-8 Xicor Inc AT24C02D-PUM vs X76F640AET1
AT24C16D-MAHM-T EEPROM, 2KX8, Serial, CMOS, PDSO8, 2 X 3 MM, 0.60 MM HEIGHT, 0.50 MM PITCH, GREEN, PLASTIC, MO-229, UDFN-8 Atmel Corporation AT24C02D-PUM vs AT24C16D-MAHM-T
AT24C02C-MAHM-T EEPROM, 256X8, Serial, CMOS, PDSO8, 2 X 3 MM, 0.50 MM PITCH, GREEN, MO-229, UDFN-8 Atmel Corporation AT24C02D-PUM vs AT24C02C-MAHM-T
AT25040B-XPD-T EEPROM, 512X8, Serial, CMOS, PDSO8, 4.40 MM, HALOGEN AND LEAD FREE, PLASTIC, MO-153AA, TSSOP-8 Atmel Corporation AT24C02D-PUM vs AT25040B-XPD-T
X25F047V-5T1 Flash, 512X8, PDSO8, PLASTIC, TSSOP-8 Xicor Inc AT24C02D-PUM vs X25F047V-5T1
M28W160ECB70ZB1U Flash, 1MX16, PBGA46, 6.39 X 6.37 MM, 0.75 MM PITCH, LEAD FREE, TFBGA-46 Numonyx Memory Solutions AT24C02D-PUM vs M28W160ECB70ZB1U
M25P10-AVMB3T/X Flash, 2 X 3 MM, ROHS COMPLIANT, UFDFPN-8 Numonyx Memory Solutions AT24C02D-PUM vs M25P10-AVMB3T/X
WF128K32N-150HC5A Flash Module, 512KX8, 150ns, CHIP66 Microsemi Corporation AT24C02D-PUM vs WF128K32N-150HC5A
AT25020B-MEHL-T EEPROM, 256X8, Serial, CMOS, PDSO8, 1.80 X 2.20 MM, GREEN, XDFN-8 Atmel Corporation AT24C02D-PUM vs AT25020B-MEHL-T
X25F064S8I-5 Flash, 8KX8, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 Xicor Inc AT24C02D-PUM vs X25F064S8I-5

Related Parts for AT24C02D-PUM

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AT24C02D-PUM by Atmel Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AT24C02D-PUM by Atmel Corporation

Select Manufacturer
Which Manufacturer of AT24C02D-PUM would you like to use for your alert(s)?
  • Please alert me when AT24C02D-PUM inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AT24C02D-PUM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AT24C02D-PUM to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AT24C02D-PUM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AT24C02D-PUM.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AT24C02D-PUM by Atmel Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: