Memory
AT25128B-MAHL-T
Description: EEPROM, 16KX8, Serial, CMOS, PDSO8, 2 X 3 MM, 0.60 MM HEIGHT, GREEN, PLASTIC, MO-229, UDFN-8

Overview of AT25128B-MAHL-T by Atmel Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Renewable Energy Automotive Robotics and Drones

CAD Models for AT25128B-MAHL-T by Atmel Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AT25128B-MAHL-T by Atmel Corporation

AT25128B-MAHL-T
Atmel Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
ATMEL CORP
Part Package Code
SON
Package Description
VSON, SOLCC8,.11,20
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Samacsys Manufacturer
Microchip
Clock Frequency-Max (fCLK)
5 MHz
Data Retention Time-Min
100
Endurance
1000000 Write/Erase Cycles
JESD-30 Code
R-PDSO-N8
JESD-609 Code
e4
Length
3 mm
Memory Density
131072 bit
Memory IC Type
EEPROM
Memory Width
8
Number of Functions
1
Number of Terminals
8
Number of Words
16384 words
Number of Words Code
16000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
16KX8
Package Body Material
PLASTIC/EPOXY
Package Code
VSON
Package Equivalence Code
SOLCC8,.11,20
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, VERY THIN PROFILE
Parallel/Serial
SERIAL
Qualification Status
Not Qualified
Seated Height-Max
0.6 mm
Serial Bus Type
SPI
Standby Current-Max
0.000003 A
Supply Current-Max
0.01 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
1.8 V
Supply Voltage-Nom (Vsup)
2.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Width
2 mm
Write Cycle Time-Max (tWC)
5 ms
Write Protection
HARDWARE/SOFTWARE
Want to compare parts?
  1. AT25128B-MAHL-T
    Atmel Corporation
    EEPROM, 16KX8, Serial, CMOS, PDSO8, 2 X 3 MM, 0.60 MM HEIGHT, GREEN, PLASTIC, MO-229, UDFN-8
    VS

Alternate Parts for AT25128B-MAHL-T

This table gives cross-reference parts and alternative options found for AT25128B-MAHL-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT25128B-MAHL-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
X76F640AET1 Flash, 8KX8, PDSO8, 0.200 INCH, EIAJ, PLASTIC, SOIC-8 Xicor Inc AT25128B-MAHL-T vs X76F640AET1
AT24C16D-MAHM-T EEPROM, 2KX8, Serial, CMOS, PDSO8, 2 X 3 MM, 0.60 MM HEIGHT, 0.50 MM PITCH, GREEN, PLASTIC, MO-229, UDFN-8 Atmel Corporation AT25128B-MAHL-T vs AT24C16D-MAHM-T
AT24C02C-MAHM-T EEPROM, 256X8, Serial, CMOS, PDSO8, 2 X 3 MM, 0.50 MM PITCH, GREEN, MO-229, UDFN-8 Atmel Corporation AT25128B-MAHL-T vs AT24C02C-MAHM-T
AT25040B-XPD-T EEPROM, 512X8, Serial, CMOS, PDSO8, 4.40 MM, HALOGEN AND LEAD FREE, PLASTIC, MO-153AA, TSSOP-8 Atmel Corporation AT25128B-MAHL-T vs AT25040B-XPD-T
X25F047V-5T1 Flash, 512X8, PDSO8, PLASTIC, TSSOP-8 Xicor Inc AT25128B-MAHL-T vs X25F047V-5T1
M28W160ECB70ZB1U Flash, 1MX16, PBGA46, 6.39 X 6.37 MM, 0.75 MM PITCH, LEAD FREE, TFBGA-46 Numonyx Memory Solutions AT25128B-MAHL-T vs M28W160ECB70ZB1U
M25P10-AVMB3T/X Flash, 2 X 3 MM, ROHS COMPLIANT, UFDFPN-8 Numonyx Memory Solutions AT25128B-MAHL-T vs M25P10-AVMB3T/X
WF128K32N-150HC5A Flash Module, 512KX8, 150ns, CHIP66 Microsemi Corporation AT25128B-MAHL-T vs WF128K32N-150HC5A
AT25020B-MEHL-T EEPROM, 256X8, Serial, CMOS, PDSO8, 1.80 X 2.20 MM, GREEN, XDFN-8 Atmel Corporation AT25128B-MAHL-T vs AT25020B-MEHL-T
X25F064S8I-5 Flash, 8KX8, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 Xicor Inc AT25128B-MAHL-T vs X25F064S8I-5

Related Parts for AT25128B-MAHL-T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AT25128B-MAHL-T by Atmel Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AT25128B-MAHL-T by Atmel Corporation

Select Manufacturer
Which Manufacturer of AT25128B-MAHL-T would you like to use for your alert(s)?
  • Please alert me when AT25128B-MAHL-T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AT25128B-MAHL-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AT25128B-MAHL-T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AT25128B-MAHL-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AT25128B-MAHL-T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AT25128B-MAHL-T by Atmel Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: