Part Details for AT25SF081B-SSHD-T by Renesas Electronics Corporation
Overview of AT25SF081B-SSHD-T by Renesas Electronics Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for AT25SF081B-SSHD-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AH8504
|
Newark | 8 Mbit, 3.0V (2.5V To 3.6V), -40C To 85C, Soic-N 150Mil (Tape & Reel), Single, Dual, Quad Spi Nor Flash Rohs Compliant: Yes |Renesas AT25SF081B-SSHD-T Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
1695-AT25SF081B-SSHD-TCT-ND
|
DigiKey | IC FLASH 8MBIT SPI/QUAD 8SOIC Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7947 In Stock |
|
$0.3071 / $0.4700 | Buy Now |
DISTI #
AT25SF081B-SSHD-T
|
Avnet Americas | Serial Flash Memory 8Mbit 108MHz 2.5V to 3.6V 8-Pin SOP T/R - Tape and Reel (Alt: AT25SF081B-SSHD-T) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.2540 / $0.2900 | Buy Now |
DISTI #
724-AT25SF081BSSHDT
|
Mouser Electronics | NOR Flash 8 Mbit, 3.0V (2.5V to 3.6V), -40C to 85C, SOIC-N 150mil (Tape & Reel), Single, Dual, Quad SPI NOR flash RoHS: Compliant | 22 |
|
$0.3170 / $0.4500 | Buy Now |
DISTI #
AT25SF081B-SSHDT
|
TME | IC: FLASH memory, 8MbFLASH, 2.5÷3.6V, SO8, STANDARD Min Qty: 1 | 9085 |
|
$0.3620 / $0.8140 | Buy Now |
DISTI #
AT25SF081B-SSHD-T
|
Avnet Asia | Serial Flash Memory 8Mbit 108MHz 2.5V to 3.6V 8-Pin SOP T/R (Alt: AT25SF081B-SSHD-T) RoHS: Compliant Min Qty: 12000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days | 0 |
|
$0.2353 / $0.2632 | Buy Now |
DISTI #
AT25SF081B-SSHD-T
|
Avnet Silica | Serial Flash Memory 8Mbit 108MHz 2.5V to 3.6V 8-Pin SOP T/R (Alt: AT25SF081B-SSHD-T) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 19 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for AT25SF081B-SSHD-T
AT25SF081B-SSHD-T CAD Models
AT25SF081B-SSHD-T Part Data Attributes
|
AT25SF081B-SSHD-T
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
AT25SF081B-SSHD-T
Renesas Electronics Corporation
Flash, 1MX8, PDSO8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | SOIC-8 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Clock Frequency-Max (fCLK) | 108 MHz | |
Data Retention Time-Min | 20 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.925 mm | |
Memory Density | 8388608 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Programming Voltage | 3 V | |
Seated Height-Max | 1.75 mm | |
Serial Bus Type | QSPI | |
Standby Current-Max | 0.00003 A | |
Supply Current-Max | 0.016 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 3.9 mm | |
Write Protection | HARDWARE/SOFTWARE |
Alternate Parts for AT25SF081B-SSHD-T
This table gives cross-reference parts and alternative options found for AT25SF081B-SSHD-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT25SF081B-SSHD-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT25SF081B-SSHB-T | 8Mbit, 2.7V Minimum SPI Serial Flash Memory with Dual I/O Support, SOIC-N, 4000/Tape & Reel | Renesas Electronics Corporation | AT25SF081B-SSHD-T vs AT25SF081B-SSHB-T |