Part Details for AT27HC256R-70JCT/R by Atmel Corporation
Overview of AT27HC256R-70JCT/R by Atmel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AT27HC256R-70JCT/R
AT27HC256R-70JCT/R CAD Models
AT27HC256R-70JCT/R Part Data Attributes
|
AT27HC256R-70JCT/R
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
AT27HC256R-70JCT/R
Atmel Corporation
OTP ROM, 32KX8, 70ns, CMOS, PQCC32, PLASTIC, LCC-32
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | QFJ | |
Package Description | QCCJ, | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 70 ns | |
JESD-30 Code | R-PQCC-J32 | |
Length | 13.97 mm | |
Memory Density | 262144 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 32KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.55 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.43 mm |
Alternate Parts for AT27HC256R-70JCT/R
This table gives cross-reference parts and alternative options found for AT27HC256R-70JCT/R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT27HC256R-70JCT/R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT27BV256-70JCT/R | OTP ROM, 32KX8, 70ns, CMOS, PQCC32, PLASTIC, LCC-32 | Atmel Corporation | AT27HC256R-70JCT/R vs AT27BV256-70JCT/R |
CY27C256-70JCR | OTP ROM, 32KX8, 70ns, CMOS, PQCC32, PLASTIC, LCC-32 | Cypress Semiconductor | AT27HC256R-70JCT/R vs CY27C256-70JCR |
M27C256B-70XC7X | 32KX8 OTPROM, 70ns, PQCC32, PLASTIC, LCC-32 | STMicroelectronics | AT27HC256R-70JCT/R vs M27C256B-70XC7X |
CY27C256-70JIR | OTP ROM, 32KX8, 70ns, CMOS, PQCC32, PLASTIC, LCC-32 | Cypress Semiconductor | AT27HC256R-70JCT/R vs CY27C256-70JIR |
AT27BV256-70JI | OTP ROM, 32KX8, 70ns, CMOS, PQCC32, PLASTIC, MS-016AE, LCC-32 | Atmel Corporation | AT27HC256R-70JCT/R vs AT27BV256-70JI |
M87C257-70X6TR | 32KX8 OTPROM, 70ns, PQCC32 | STMicroelectronics | AT27HC256R-70JCT/R vs M87C257-70X6TR |
CY27C256-70JCT | OTP ROM, 32KX8, 70ns, CMOS, PQCC32, PLASTIC, LCC-32 | Cypress Semiconductor | AT27HC256R-70JCT/R vs CY27C256-70JCT |
CY27H256-70JIR | OTP ROM, 32KX8, 70ns, CMOS, PQCC32, PLASTIC, LCC-32 | Cypress Semiconductor | AT27HC256R-70JCT/R vs CY27H256-70JIR |
CY27H256-70JCR | OTP ROM, 32KX8, 70ns, CMOS, PQCC32, PLASTIC, LCC-32 | Cypress Semiconductor | AT27HC256R-70JCT/R vs CY27H256-70JCR |
M87C257-70X1TR | 32KX8 OTPROM, 70ns, PQCC32 | STMicroelectronics | AT27HC256R-70JCT/R vs M87C257-70X1TR |