Part Details for AT28BV256-20JU-T by Microchip Technology Inc
Overview of AT28BV256-20JU-T by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT28BV256-20JU-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AC2603
|
Newark | 200Ns, Plcc, Ind Temp, Green 32 Plcc 11.5X14X3.37Mm T/R Rohs Compliant: Yes |Microchip AT28BV256-20JU-T Min Qty: 750 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$11.4300 | Buy Now |
DISTI #
AT28BV256-20JU-TCT-ND
|
DigiKey | IC EEPROM 256KBIT PAR 32PLCC Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1006 In Stock |
|
$11.4228 / $12.3500 | Buy Now |
DISTI #
AT28BV256-20JU-T
|
Avnet Americas | EEPROM parallel - Tape and Reel (Alt: AT28BV256-20JU-T) RoHS: Not Compliant Min Qty: 750 Package Multiple: 750 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$11.0900 / $11.9900 | Buy Now |
DISTI #
556-AT28BV256-20JU-T
|
Mouser Electronics | EEPROM 200NS, PLCC, IND TEMP, GREEN RoHS: Compliant | 989 |
|
$11.0200 / $11.7100 | Buy Now |
DISTI #
AT28BV256-20JU-T
|
Microchip Technology Inc | 200NS, PLCC, IND TEMP, GREEN, Projected EOL: 2039-11-20 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$9.9000 / $11.9900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 750 Package Multiple: 750 | 0 |
|
$10.4900 | Buy Now |
|
Onlinecomponents.com | EEPROM - Parallel - 256Kbit (32K x 8) - 3.3V - 32-Pin PLCC - Tape&Reel RoHS: Compliant | Alternative Product Available |
|
$10.7300 / $30.1200 | Buy Now |
|
NAC | 200NS, PLCC, IND TEMP, GREEN - Package: 32 PLCC 11.5x14x3.37mm T/R RoHS: Compliant Min Qty: 750 Package Multiple: 750 | 0 |
|
$10.2300 / $12.3400 | Buy Now |
DISTI #
AT28BV256-20JU-T
|
Avnet Silica | EEPROM parallel (Alt: AT28BV256-20JU-T) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 11 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
AT28BV256-20JU-T
|
EBV Elektronik | EEPROM parallel (Alt: AT28BV256-20JU-T) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 10 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for AT28BV256-20JU-T
AT28BV256-20JU-T CAD Models
AT28BV256-20JU-T Part Data Attributes
|
AT28BV256-20JU-T
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT28BV256-20JU-T
Microchip Technology Inc
IC EEPROM 256KBIT 200NS 32PLCC
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | QCCJ, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Microchip | |
Access Time-Max | 200 ns | |
Additional Feature | THE PART EXISTS IN EEPROM3V | |
Endurance | 10000 Write/Erase Cycles | |
JESD-30 Code | R-PQCC-J32 | |
JESD-609 Code | e3 | |
Length | 13.97 mm | |
Memory Density | 262144 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 32 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LCC32,.45X.55 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Page Size | 64 words | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 3 V | |
Seated Height-Max | 3.556 mm | |
Standby Current-Max | 0.00005 A | |
Supply Current-Max | 0.015 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Toggle Bit | YES | |
Width | 11.43 mm | |
Write Cycle Time-Max (tWC) | 10 ms | |
Write Protection | HARDWARE/SOFTWARE |
Alternate Parts for AT28BV256-20JU-T
This table gives cross-reference parts and alternative options found for AT28BV256-20JU-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT28BV256-20JU-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT28BV256-20JJ | EEPROM, 32KX8, 200ns, Parallel, CMOS, PQCC32 | Microchip Technology Inc | AT28BV256-20JU-T vs AT28BV256-20JJ |
AT28BV256-20JC | EEPROM, 32KX8, 200ns, Parallel, CMOS, PQCC32, PLASTIC, MS-016AE, LCC-32 | Atmel Corporation | AT28BV256-20JU-T vs AT28BV256-20JC |
AT28BV256-20JL | EEPROM, 32KX8, 200ns, Parallel, CMOS, PQCC32 | Microchip Technology Inc | AT28BV256-20JU-T vs AT28BV256-20JL |