Part Details for AT28BV256-20JU by Microchip Technology Inc
Overview of AT28BV256-20JU by Microchip Technology Inc
- Distributor Offerings: (20 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT28BV256-20JU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AC2602
|
Newark | 200Ns, Plcc, Ind Temp, Green Rohs Compliant: Yes |Microchip AT28BV256-20JU Min Qty: 32 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.9100 | Buy Now |
DISTI #
68T4295
|
Newark | 200Ns, Plcc, Ind Temp, Green 32 Plcc 11.5X14X3.37Mm Tube Rohs Compliant: Yes |Microchip AT28BV256-20JU Min Qty: 64 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.3400 / $12.0000 | Buy Now |
DISTI #
AT28BV256-20JU-ND
|
DigiKey | IC EEPROM 256KBIT PAR 32PLCC Min Qty: 1 Lead time: 9 Weeks Container: Tube |
59 In Stock |
|
$11.3404 / $12.2700 | Buy Now |
DISTI #
AT28BV256-20JU
|
Avnet Americas | EEPROM Parallel 256K-bit 32K x 8 3.3V 32-Pin PLCC - Rail/Tube (Alt: AT28BV256-20JU) RoHS: Compliant Min Qty: 64 Package Multiple: 32 Lead time: 9 Weeks, 0 Days Container: Tube | 0 |
|
$11.0100 / $11.9100 | Buy Now |
DISTI #
556-AT28BV25620JU
|
Mouser Electronics | EEPROM 256K 2.7V - 3.6V SDP- 200NS IND TEMP RoHS: Compliant | 148 |
|
$11.0100 / $11.9100 | Buy Now |
DISTI #
E54:1762_01130770
|
Arrow Electronics | EEPROM Parallel 256K-bit 32K x 8 3.3V 32-Pin PLCC Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 2403 | Europe - 179 |
|
$10.4900 / $11.4720 | Buy Now |
DISTI #
V36:1790_07146046
|
Arrow Electronics | EEPROM Parallel 256K-bit 32K x 8 3.3V 32-Pin PLCC Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 2409 | Americas - 18 |
|
$10.7100 / $11.7830 | Buy Now |
DISTI #
AT28BV256-20JU
|
Microchip Technology Inc | 200NS, PLCC, IND TEMP, GREEN, Projected EOL: 2039-12-03 RoHS: Compliant pbFree: Yes |
320 Alternates Available |
|
$9.8300 / $11.9100 | Buy Now |
|
Future Electronics | AT28BV256 Series 256 Kb (32K x 8) 3.6 V Battery-Voltage Parallel EEPROMs-PLCC-32 RoHS: Compliant pbFree: Yes Min Qty: 128 Package Multiple: 32 Lead time: 9 Weeks Container: Tube | 0Tube |
|
$10.2900 / $10.4100 | Buy Now |
|
Onlinecomponents.com | EEPROM - Parallel - 256Kbit (32K x 8) - 3.3V - 32-Pin PLCC - Tube RoHS: Compliant |
124 In Stock 320 Factory Stock |
|
$9.9300 / $12.6500 | Buy Now |
Part Details for AT28BV256-20JU
AT28BV256-20JU CAD Models
AT28BV256-20JU Part Data Attributes
|
AT28BV256-20JU
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT28BV256-20JU
Microchip Technology Inc
IC EEPROM 256KBIT 200NS 32PLCC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | QCCJ, LDCC32,.5X.6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Microchip | |
Access Time-Max | 200 ns | |
Command User Interface | NO | |
Data Polling | YES | |
Data Retention Time-Min | 10 | |
Endurance | 10000 Write/Erase Cycles | |
JESD-30 Code | R-PQCC-J32 | |
JESD-609 Code | e3 | |
Length | 13.97 mm | |
Memory Density | 262144 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 32 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LCC32,.45X.55 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Page Size | 64 words | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 245 | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.556 mm | |
Standby Current-Max | 0.00005 A | |
Supply Current-Max | 0.015 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Toggle Bit | YES | |
Width | 11.43 mm | |
Write Cycle Time-Max (tWC) | 10 ms | |
Write Protection | HARDWARE/SOFTWARE |
Alternate Parts for AT28BV256-20JU
This table gives cross-reference parts and alternative options found for AT28BV256-20JU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT28BV256-20JU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT28BV256-20JJ | EEPROM, 32KX8, 200ns, Parallel, CMOS, PQCC32 | Microchip Technology Inc | AT28BV256-20JU vs AT28BV256-20JJ |
AT28BV256-20JC | EEPROM, 32KX8, 200ns, Parallel, CMOS, PQCC32, PLASTIC, MS-016AE, LCC-32 | Atmel Corporation | AT28BV256-20JU vs AT28BV256-20JC |