-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC EEPROM 64KBIT 200NS 32PLCC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AC2639
|
Newark | 200Ns, Plcc, Ind Temp, Green Rohs Compliant: Yes |Microchip AT28BV64B-20JU Min Qty: 32 Package Multiple: 1 Date Code: 0 Container: Bulk | 147 |
|
$5.0500 / $5.2300 | Buy Now |
DISTI #
68T4298
|
Newark | Parallel Eeprom, 64Kbit, Plcc-32, Memory Configuration:8K X 8Bit, Interfaces:Parallel, Clock Frequency Max:5Mhz, Ic Case/Package:Lcc, No. Of Pins:32Pins, Supply Voltage Min:2.7V, Supply Voltage Max:3.6V, Ic Mounting:Surface Mount Rohs Compliant: Yes |Microchip AT28BV64B-20JU Min Qty: 160 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.2500 | Buy Now |
DISTI #
AT28BV64B-20JU-ND
|
DigiKey | IC EEPROM 64KBIT PARALLEL 32PLCC Min Qty: 1 Lead time: 8 Weeks Container: Tube |
94 In Stock |
|
$5.2015 / $5.6100 | Buy Now |
DISTI #
AT28BV64B-20JU
|
Avnet Americas | EEPROM Parallel 64K-bit 8K x 8 3.3V 32-Pin PLCC - Rail/Tube (Alt: AT28BV64B-20JU) RoHS: Compliant Min Qty: 32 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Tube | 147 |
|
$5.0500 / $5.4500 | Buy Now |
DISTI #
556-AT28BV64B20JU
|
Mouser Electronics | EEPROM 200NS IND TEMP PKG- 200NS IND TEMP RoHS: Compliant | 37 |
|
$5.0500 / $5.4500 | Buy Now |
DISTI #
AT28BV64B-20JU
|
Microchip Technology Inc | 200NS, PLCC, IND TEMP, GREEN, Projected EOL: 2039-08-07 RoHS: Compliant pbFree: Yes |
416 Alternates Available |
|
$4.4800 / $5.4500 | Buy Now |
|
Onlinecomponents.com | EEPROM - Parallel - 64Kbit (8K x 8) - 3.3V - 32-Pin PLCC - Tube |
160 In Stock 1536 Factory Stock |
|
$4.5400 / $5.2900 | Buy Now |
DISTI #
AT28BV64B-20JU
|
TME | IC: EEPROM memory, 1MbEEPROM, 8kx8bit, 2.7÷3.6V, PLCC32, parallel Min Qty: 1 | 0 |
|
$5.4600 / $6.4700 | RFQ |
|
Ameya Holding Limited | AT28BV64B Series 64 Kb (8 K x 8) 3.6 V Battery-Voltage Parallel EEPROM - PLCC-32 | 416 |
|
RFQ | |
|
NAC | 200NS, PLCC, IND TEMP, GREEN - Package: 32 PLCC 11.5x14x3.37mm TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 32 Container: Tube | 1216 |
|
$4.6500 / $5.6000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AT28BV64B-20JU
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT28BV64B-20JU
Microchip Technology Inc
IC EEPROM 64KBIT 200NS 32PLCC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | LCC-32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Microchip | |
Access Time-Max | 200 ns | |
Command User Interface | NO | |
Data Polling | YES | |
Data Retention Time-Min | 10 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PQCC-J32 | |
JESD-609 Code | e3 | |
Length | 13.97 mm | |
Memory Density | 65536 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 32 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 8KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LCC32,.45X.55 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Page Size | 64 words | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.556 mm | |
Standby Current-Max | 0.00005 A | |
Supply Current-Max | 0.015 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Toggle Bit | YES | |
Width | 11.43 mm | |
Write Cycle Time-Max (tWC) | 10 ms |