Memory
AT28C64-25PJ
Atmel Corporation
Description: EEPROM, 8KX8, 250ns, Parallel, CMOS, PDIP28, 0.600 INCH, PLASTIC, MS-011AB, DIP-28

Overview of AT28C64-25PJ by Atmel Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Industrial Automation Renewable Energy Robotics and Drones

CAD Models for AT28C64-25PJ by Atmel Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AT28C64-25PJ by Atmel Corporation

AT28C64-25PJ
Atmel Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ATMEL CORP
Part Package Code
DIP
Package Description
DIP,
Pin Count
28
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
250 ns
Additional Feature
10K OR 100K ENDURANCE CYCLES; 10 YEARS DATA RETENTION; SELF-TIMED BYTE WRITE CYCLE
Data Retention Time-Min
10
Endurance
10000 Write/Erase Cycles
JESD-30 Code
R-PDIP-T28
JESD-609 Code
e3
Length
36.95 mm
Memory Density
65536 bit
Memory IC Type
EEPROM
Memory Width
8
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
28
Number of Words
8192 words
Number of Words Code
8000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
8KX8
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
PARALLEL
Programming Voltage
5 V
Qualification Status
Not Qualified
Seated Height-Max
5.59 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
15.24 mm
Write Cycle Time-Max (tWC)
1 ms
Want to compare parts?
  1. AT28C64-25PJ
    Atmel Corporation
    EEPROM, 8KX8, 250ns, Parallel, CMOS, PDIP28, 0.600 INCH, PLASTIC, MS-011AB, DIP-28
    VS

Alternate Parts for AT28C64-25PJ

This table gives cross-reference parts and alternative options found for AT28C64-25PJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT28C64-25PJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5962-8751420XC EEPROM, 8KX8, 250ns, Parallel, CMOS, CDIP28, 0.600 INCH, CERDIP-28 Atmel Corporation AT28C64-25PJ vs 5962-8751420XC
HN58C66P-25 EEPROM, 8KX8, 250ns, Parallel, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 Hitachi Ltd AT28C64-25PJ vs HN58C66P-25
XLE2865AC-250 EEPROM, 8KX8, 250ns, Parallel, NMOS, CDIP28, Exel Microelectronics Inc AT28C64-25PJ vs XLE2865AC-250
5962-8751415XA EEPROM, 8KX8, 250ns, Parallel, CMOS, CDIP28 QP Semiconductor AT28C64-25PJ vs 5962-8751415XA
KM28C64-25 EEPROM, 8KX8, 250ns, Parallel, CMOS, PDIP28, PLASTIC, DIP-28 Samsung Semiconductor AT28C64-25PJ vs KM28C64-25
DQ52B33H-250 EEPROM, 8KX8, 250ns, Parallel, MOS, CDIP28 LSI Corporation AT28C64-25PJ vs DQ52B33H-250
DM28C64-250 EEPROM, 8KX8, 250ns, Parallel, CMOS, CDIP28 LSI Corporation AT28C64-25PJ vs DM28C64-250
CAT28C65AP-25 EEPROM, 8KX8, 250ns, Parallel, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 Catalyst Semiconductor AT28C64-25PJ vs CAT28C65AP-25
X28C64P-25 EEPROM, 8KX8, 250ns, Parallel, CMOS, PDIP28, PLASTIC, DIP-28 Xicor Inc AT28C64-25PJ vs X28C64P-25
AM2864A-25DC EEPROM, 8KX8, 250ns, Parallel, NMOS, CDIP28, HERMETIC SEALED, SIDE BRAZED, CERAMIC, DIP-28 AMD AT28C64-25PJ vs AM2864A-25DC
Part Number Description Manufacturer Compare
X28C64DI-25 EEPROM, 8KX8, 250ns, Parallel, CMOS, CDIP28, HERMETIC SEALED, CERDIP-28 Xicor Inc AT28C64-25PJ vs X28C64DI-25
AM2864ADCB EEPROM, 8KX8, 250ns, Parallel, NMOS, CDIP28, HERMETIC SEALED, SIDE BRAZED, CERAMIC, DIP-28 AMD AT28C64-25PJ vs AM2864ADCB
X2864ADI-25 EEPROM, 8KX8, 250ns, Parallel, NMOS, CDIP28, HERMETIC SEALED, CERDIP-28 Xicor Inc AT28C64-25PJ vs X2864ADI-25
DM2864-250 EEPROM, 8KX8, 250ns, Parallel, NMOS, CDIP28 LSI Corporation AT28C64-25PJ vs DM2864-250
5962-8751405XB EEPROM, 8KX8, 250ns, Parallel, CMOS, CDIP28, Xicor Inc AT28C64-25PJ vs 5962-8751405XB
DQ2864-250 EEPROM, 8KX8, 250ns, Parallel, NMOS, CDIP28 LSI Corporation AT28C64-25PJ vs DQ2864-250
XLS2865A-250C EEPROM, 8KX8, 250ns, Parallel, NMOS, CDIP28, Exel Microelectronics Inc AT28C64-25PJ vs XLS2865A-250C
PQ28C64-250 EEPROM, 8KX8, 250ns, Parallel, CMOS, PDIP28 LSI Corporation AT28C64-25PJ vs PQ28C64-250
X2864BPI-25 EEPROM, 8KX8, 250ns, Parallel, NMOS, PDIP28, PLASTIC, DIP-28 Xicor Inc AT28C64-25PJ vs X2864BPI-25
X28C64DM-25 8KX8 EEPROM 5V, 250ns, CDIP28, HERMETIC SEALED, CERDIP-28 Intersil Corporation AT28C64-25PJ vs X28C64DM-25

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AT28C64-25PJ by Atmel Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AT28C64-25PJ by Atmel Corporation

Select Manufacturer
Which Manufacturer of AT28C64-25PJ would you like to use for your alert(s)?
  • Please alert me when AT28C64-25PJ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AT28C64-25PJ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AT28C64-25PJ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AT28C64-25PJ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AT28C64-25PJ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AT28C64-25PJ by Atmel Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: