Part Details for AT40K10-2AJC by Atmel Corporation
Overview of AT40K10-2AJC by Atmel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AT40K10-2AJC
AT40K10-2AJC CAD Models
AT40K10-2AJC Part Data Attributes:
|
AT40K10-2AJC
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
AT40K10-2AJC
Atmel Corporation
Field Programmable Gate Array, 576 CLBs, 10000 Gates, 576-Cell, CMOS, PQCC84, PLASTIC, LCC-84
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | LCC | |
Package Description | PLASTIC, LCC-84 | |
Pin Count | 84 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | MAXIMUM USABLE GATES 20000 | |
Combinatorial Delay of a CLB-Max | 2.2 ns | |
JESD-30 Code | S-PQCC-J84 | |
JESD-609 Code | e0 | |
Length | 29.3116 mm | |
Moisture Sensitivity Level | 2 | |
Number of CLBs | 576 | |
Number of Equivalent Gates | 10000 | |
Number of Inputs | 192 | |
Number of Logic Cells | 576 | |
Number of Outputs | 192 | |
Number of Terminals | 84 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 576 CLBS, 10000 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC84,1.2SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 225 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 29.3116 mm |
Alternate Parts for AT40K10-2AJC
This table gives cross-reference parts and alternative options found for AT40K10-2AJC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT40K10-2AJC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XC4013XL-3PQG208C | Field Programmable Gate Array, 576 CLBs, 10000 Gates, 166MHz, CMOS, PQFP208, PLASTIC, QFP-208 | AMD Xilinx | AT40K10-2AJC vs XC4013XL-3PQG208C |
XCS30XL-3PQ208C | Field Programmable Gate Array, 576 CLBs, 10000 Gates, 576-Cell, CMOS, PQFP208, PLASTIC, QFP-208 | AMD Xilinx | AT40K10-2AJC vs XCS30XL-3PQ208C |
ATT2C04-3S208I | Field Programmable Gate Array, 100 CLBs, 3500 Gates, 400-Cell, CMOS, PQFP208 | LSI Corporation | AT40K10-2AJC vs ATT2C04-3S208I |
XC4010E-4PQG208I | Field Programmable Gate Array, 400 CLBs, 7000 Gates, 111MHz, CMOS, PQFP208, PLASTIC, QFP-208 | AMD Xilinx | AT40K10-2AJC vs XC4010E-4PQG208I |
XC4008E-2PQ208C | Field Programmable Gate Array, 324 CLBs, 6000 Gates, 125MHz, 324-Cell, CMOS, PQFP208, PLASTIC, QFP-208 | AMD Xilinx | AT40K10-2AJC vs XC4008E-2PQ208C |
XC4005E-4PQG208I | Field Programmable Gate Array, 196 CLBs, 3000 Gates, 111MHz, CMOS, PQFP208, PLASTIC, QFP-208 | AMD Xilinx | AT40K10-2AJC vs XC4005E-4PQG208I |
XC4006-5PQ208I | Field Programmable Gate Array, 256 CLBs, 5000 Gates, 133.3MHz, 608-Cell, CMOS, PQFP208, PLASTIC, QFP-208 | AMD Xilinx | AT40K10-2AJC vs XC4006-5PQ208I |
XC4010-6PQ208I | Field Programmable Gate Array, 400 CLBs, 8000 Gates, 90.9MHz, 400-Cell, CMOS, PQFP208, PLASTIC, QFP-208 | AMD Xilinx | AT40K10-2AJC vs XC4010-6PQ208I |
XC4008E-2PQ208I | Field Programmable Gate Array, 324 CLBs, 6000 Gates, 125MHz, 324-Cell, CMOS, PQFP208, PLASTIC, QFP-208 | AMD Xilinx | AT40K10-2AJC vs XC4008E-2PQ208I |
XC4005-6PQ208C | Field Programmable Gate Array, 196 CLBs, 4000 Gates, 90.9MHz, 196-Cell, CMOS, PQFP208, PLASTIC, QFP-208 | AMD Xilinx | AT40K10-2AJC vs XC4005-6PQ208C |