Part Details for AT45DB021E-SHN2B-T by Adesto Technologies Corporation
Overview of AT45DB021E-SHN2B-T by Adesto Technologies Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Part Details for AT45DB021E-SHN2B-T
AT45DB021E-SHN2B-T CAD Models
AT45DB021E-SHN2B-T Part Data Attributes
|
AT45DB021E-SHN2B-T
Adesto Technologies Corporation
Buy Now
Datasheet
|
Compare Parts:
AT45DB021E-SHN2B-T
Adesto Technologies Corporation
Flash, 2MX1, PDSO8, 0.208 INCH, GREEN, PLASTIC, SOIC-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ADESTO TECHNOLOGIES CORP | |
Part Package Code | SOIC | |
Package Description | 0.208 INCH, GREEN, PLASTIC, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Samacsys Manufacturer | Adesto Technologies | |
Clock Frequency-Max (fCLK) | 70 MHz | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 5.29 mm | |
Memory Density | 2097152 bit | |
Memory IC Type | FLASH | |
Memory Width | 1 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2MX1 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 2.7 V | |
Seated Height-Max | 2.16 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 5.24 mm |
Alternate Parts for AT45DB021E-SHN2B-T
This table gives cross-reference parts and alternative options found for AT45DB021E-SHN2B-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT45DB021E-SHN2B-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT45DB021E-SHN2B-T | 2Mbit, 1.65 V to 3.6 V Range SPI Serial Flash Memory, SOIC-W, 2000/Tape & Reel | Renesas Electronics Corporation | AT45DB021E-SHN2B-T vs AT45DB021E-SHN2B-T |
AT45DB021E-SHN2B-T | Flash, 2MX1, PDSO8, | Dialog Semiconductor GmbH | AT45DB021E-SHN2B-T vs AT45DB021E-SHN2B-T |
AT45DB021E-SHN-T | Flash, 2MX1, PDSO8, | Dialog Semiconductor GmbH | AT45DB021E-SHN2B-T vs AT45DB021E-SHN-T |
AT45DB021E-SHN-B | Flash, 2MX1, PDSO8, 0.208 INCH, GREEN, PLASTIC, SOIC-8 | Atmel Corporation | AT45DB021E-SHN2B-T vs AT45DB021E-SHN-B |
AT45DB021E-SHN-B | 2Mbit, 1.65 V to 3.6 V Range SPI Serial Flash Memory, SOIC-W, 90/Tube | Renesas Electronics Corporation | AT45DB021E-SHN2B-T vs AT45DB021E-SHN-B |
AT45DB021E-SHN-T | 2Mbit, 1.65 V to 3.6 V Range SPI Serial Flash Memory, SOIC-W, 2000/Tape & Reel | Renesas Electronics Corporation | AT45DB021E-SHN2B-T vs AT45DB021E-SHN-T |