Part Details for AT49F001AN-55TU by Atmel Corporation
Overview of AT49F001AN-55TU by Atmel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AT49F001AN-55TU
AT49F001AN-55TU CAD Models
AT49F001AN-55TU Part Data Attributes:
|
AT49F001AN-55TU
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
AT49F001AN-55TU
Atmel Corporation
Flash, 128KX8, 55ns, PDSO32, 8 X 20 MM, GREEN, PLASTIC, MO-142BD, TSOP1-32
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | TSOP1 | |
Package Description | 8 X 20 MM, GREEN, PLASTIC, MO-142BD, TSOP1-32 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 55 ns | |
JESD-30 Code | R-PDSO-G32 | |
JESD-609 Code | e3 | |
Length | 18.4 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 8 mm |
Alternate Parts for AT49F001AN-55TU
This table gives cross-reference parts and alternative options found for AT49F001AN-55TU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT49F001AN-55TU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM29F010-55EIB | Flash, 128KX8, 55ns, PDSO32, TSOP-32 | AMD | AT49F001AN-55TU vs AM29F010-55EIB |
AM29F010B-55EC | Flash, 128KX8, 55ns, PDSO32, MO-142BBD, TSOP-32 | Spansion | AT49F001AN-55TU vs AM29F010B-55EC |
AM29F010B-55FI | Flash, 128KX8, 55ns, PDSO32, MO-142BD, TSOP-32 | Spansion | AT49F001AN-55TU vs AM29F010B-55FI |
AM29F010B-55EE | Flash, 128KX8, 55ns, PDSO32, MO-142BD, TSOP-32 | Spansion | AT49F001AN-55TU vs AM29F010B-55EE |
IS29F010-55TI | Flash, 128KX8, 55ns, PDSO32, TSOP1-32 | Integrated Silicon Solution Inc | AT49F001AN-55TU vs IS29F010-55TI |
AM29F010-55ECB | Flash, 128KX8, 55ns, PDSO32, TSOP-32 | AMD | AT49F001AN-55TU vs AM29F010-55ECB |
AM29F010B-55FE | Flash, 128KX8, 55ns, PDSO32, MO-142BD, TSOP-32 | Spansion | AT49F001AN-55TU vs AM29F010B-55FE |
AT49F001ANT-55TU | Flash, 128KX8, 55ns, PDSO32, 8 X 20 MM, GREEN, PLASTIC, MO-142BD, TSOP1-32 | Atmel Corporation | AT49F001AN-55TU vs AT49F001ANT-55TU |
AM29F010B-55FK | Flash, 128KX8, 55ns, PDSO32, MO-142BD, TSOP-32 | Spansion | AT49F001AN-55TU vs AM29F010B-55FK |
AM29F010B-55EK | Flash, 128KX8, 55ns, PDSO32, LEAD FREE, MO-142BD, TSOP-32 | Spansion | AT49F001AN-55TU vs AM29F010B-55EK |