Part Details for AT49F002AT-55PI by Atmel Corporation
Overview of AT49F002AT-55PI by Atmel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for AT49F002AT-55PI
AT49F002AT-55PI CAD Models
AT49F002AT-55PI Part Data Attributes
|
AT49F002AT-55PI
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
AT49F002AT-55PI
Atmel Corporation
Flash, 256KX8, 55ns, PDIP32, 0.600 INCH, PLASTIC, DIP-32
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | DIP | |
Package Description | 0.600 INCH, PLASTIC, DIP-32 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 55 ns | |
Boot Block | TOP | |
Command User Interface | YES | |
Data Polling | YES | |
Endurance | 10000 Write/Erase Cycles | |
JESD-30 Code | R-PDIP-T32 | |
JESD-609 Code | e0 | |
Length | 42.037 mm | |
Memory Density | 2097152 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Sectors/Size | 1,2,1,3 | |
Number of Terminals | 32 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP32,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.826 mm | |
Sector Size | 16K,8K,32K,64K | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.025 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 15.24 mm |
Alternate Parts for AT49F002AT-55PI
This table gives cross-reference parts and alternative options found for AT49F002AT-55PI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT49F002AT-55PI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M29F002BT55P6T | 256KX8 FLASH 5V PROM, 55ns, PDIP32, 0.600 INCH, PLASTIC, DIP-32 | STMicroelectronics | AT49F002AT-55PI vs M29F002BT55P6T |
M29F002BT55P6 | 256KX8 FLASH 5V PROM, 55ns, PDIP32, 0.600 INCH, PLASTIC, DIP-32 | STMicroelectronics | AT49F002AT-55PI vs M29F002BT55P6 |
AS29F002T-55PC | Flash, 256KX8, 55ns, PDIP32, 0.600 INCH, PLASTIC, DIP-32 | Alliance Semiconductor Corporation | AT49F002AT-55PI vs AS29F002T-55PC |
AM29F002NBT-55PD | Flash, 256KX8, 55ns, PDIP32, LEAD FREE, PLASTIC, MO-015AP, DIP-32 | Spansion | AT49F002AT-55PI vs AM29F002NBT-55PD |
AT49F002ANT-55PC | Flash, 256KX8, 55ns, PDIP32, 0.600 INCH, PLASTIC, DIP-32 | Atmel Corporation | AT49F002AT-55PI vs AT49F002ANT-55PC |
M29F002BNT55P6T | 256KX8 FLASH 5V PROM, 55ns, PDIP32, 0.600 INCH, PLASTIC, DIP-32 | STMicroelectronics | AT49F002AT-55PI vs M29F002BNT55P6T |
M29F002BT55P3T | 256KX8 FLASH 5V PROM, 55ns, PDIP32, 0.600 INCH, PLASTIC, DIP-32 | STMicroelectronics | AT49F002AT-55PI vs M29F002BT55P3T |
AT49F002NT-55PL | Flash, 256KX8, 55ns, PDIP32, 0.600 INCH, PLASTIC, DIP-32 | Atmel Corporation | AT49F002AT-55PI vs AT49F002NT-55PL |
AM29F002BT-55PC | Flash, 256KX8, 55ns, PDIP32, PLASTIC, MO-015AP, DIP-32 | Spansion | AT49F002AT-55PI vs AM29F002BT-55PC |
M29F002BNT55P1T | 256KX8 FLASH 5V PROM, 55ns, PDIP32, 0.600 INCH, PLASTIC, DIP-32 | STMicroelectronics | AT49F002AT-55PI vs M29F002BNT55P1T |