Part Details for AT83C51RC2XXX-RLRUM by Atmel Corporation
Overview of AT83C51RC2XXX-RLRUM by Atmel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AT83C51RC2XXX-RLRUM
AT83C51RC2XXX-RLRUM CAD Models
AT83C51RC2XXX-RLRUM Part Data Attributes
|
AT83C51RC2XXX-RLRUM
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
AT83C51RC2XXX-RLRUM
Atmel Corporation
Microcontroller, 8-Bit, MROM, 8051 CPU, 40MHz, CMOS, PQFP44, GREEN, PLASTIC, VQFP-44
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | QFP | |
Package Description | LQFP, QFP44,.47SQ,32 | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Has ADC | NO | |
Address Bus Width | 16 | |
Bit Size | 8 | |
CPU Family | 8051 | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
JESD-30 Code | S-PQFP-G44 | |
Length | 10 mm | |
Number of I/O Lines | 32 | |
Number of Terminals | 44 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP44,.47SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 512 | |
ROM (words) | 32768 | |
ROM Programmability | MROM | |
Seated Height-Max | 1.6 mm | |
Speed | 40 MHz | |
Supply Current-Max | 15.6 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for AT83C51RC2XXX-RLRUM
This table gives cross-reference parts and alternative options found for AT83C51RC2XXX-RLRUM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT83C51RC2XXX-RLRUM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC9S08JM16CLDE | MICROCONTROLLER, PQFP44, 10 X 10 MM, 1.40 MM HEIGHT, 0.80 MM PITCH, ROHS COMPLIANT, MS-026BCB, LQFP-44 | Freescale Semiconductor | AT83C51RC2XXX-RLRUM vs MC9S08JM16CLDE |
STM8AF6166TBXXXY | MICROCONTROLLER, PQFP32, 7 X 7 MM, LQFP-32 | STMicroelectronics | AT83C51RC2XXX-RLRUM vs STM8AF6166TBXXXY |
STM8AH6176TBY | 8-BIT, FLASH, 24MHz, MICROCONTROLLER, PQFP32, 7 X 7 MM, ROHS COMPLIANT, LQFP-32 | STMicroelectronics | AT83C51RC2XXX-RLRUM vs STM8AH6176TBY |
STM8AH6146TDXXXU | MICROCONTROLLER, PQFP32, 7 X 7 MM, LQFP-32 | STMicroelectronics | AT83C51RC2XXX-RLRUM vs STM8AH6146TDXXXU |
STM8AH6176TBR | MICROCONTROLLER, PQFP32, 7 X 7 MM, ROHS COMPLIANT, LQFP-32 | STMicroelectronics | AT83C51RC2XXX-RLRUM vs STM8AH6176TBR |
MC9S08AC96CFGE | 8-BIT, FLASH, 40 MHz, MICROCONTROLLER, PQFP44, ROHS COMPLIANT, LQFP-44 | Rochester Electronics LLC | AT83C51RC2XXX-RLRUM vs MC9S08AC96CFGE |
STM8AF6186TDX | 8-BIT, FLASH, 24MHz, MICROCONTROLLER, PQFP32, 7 X 7 MM, ROHS COMPLIANT, LQFP-32 | STMicroelectronics | AT83C51RC2XXX-RLRUM vs STM8AF6186TDX |
STM8AF6146TBXXXX | MICROCONTROLLER, PQFP32, 7 X 7 MM, LQFP-32 | STMicroelectronics | AT83C51RC2XXX-RLRUM vs STM8AF6146TBXXXX |
STM8AH6166TAXXXY | MICROCONTROLLER, PQFP32, 7 X 7 MM, LQFP-32 | STMicroelectronics | AT83C51RC2XXX-RLRUM vs STM8AH6166TAXXXY |
TC9307AF-019 | IC MICROCONTROLLER, PQFP44, MINI, FP-44, Microcontroller | Toshiba America Electronic Components | AT83C51RC2XXX-RLRUM vs TC9307AF-019 |