Part Details for AT88SC0104C-SI by Atmel Corporation
Overview of AT88SC0104C-SI by Atmel Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Industrial Automation
Financial Technology (Fintech)
Telecommunications
Communication and Networking
Automotive
Price & Stock for AT88SC0104C-SI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | IC EEPROM 1KBIT 5MHZ 8SOIC | 3820 |
|
RFQ | |
|
Perfect Parts Corporation | 840 |
|
RFQ |
Part Details for AT88SC0104C-SI
AT88SC0104C-SI CAD Models
AT88SC0104C-SI Part Data Attributes:
|
AT88SC0104C-SI
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
AT88SC0104C-SI
Atmel Corporation
Memory Circuit, 1KX1, CMOS, PDSO8, 0.150 INCH, MS-012AA, PLASTIC, SOIC-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Data Retention Time-Min | 10 | |
Endurance | 100000 Write/Erase Cycles | |
I2C Control Byte | 1011CCCC | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Memory Density | 1024 bit | |
Memory IC Type | MEMORY CIRCUIT | |
Memory Width | 1 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 1024 words | |
Number of Words Code | 1000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1KX1 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Serial Bus Type | I2C | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.005 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm | |
Write Protection | SOFTWARE |
Alternate Parts for AT88SC0104C-SI
This table gives cross-reference parts and alternative options found for AT88SC0104C-SI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT88SC0104C-SI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT88SC0104C-PU | Memory Circuit, 1KX1, CMOS, PDIP8, 0.300 INCH, GREEN, PLASTIC, MS-001BA, DIP-8 | Atmel Corporation | AT88SC0104C-SI vs AT88SC0104C-PU |
AT88SC0104C-SH-T | Memory Circuit, 1KX1, CMOS, PDSO8 | Microchip Technology Inc | AT88SC0104C-SI vs AT88SC0104C-SH-T |
AT88SC0104C-PU | Memory Circuit, 1KX1, PDIP8 | Microchip Technology Inc | AT88SC0104C-SI vs AT88SC0104C-PU |
AT88SC0104C-PI | Memory Circuit, 1KX1, CMOS, PDIP8 | Microchip Technology Inc | AT88SC0104C-SI vs AT88SC0104C-PI |
AT88SC0104C-SH | Memory Circuit, 1KX1, CMOS, PDSO8 | Microchip Technology Inc | AT88SC0104C-SI vs AT88SC0104C-SH |
AT88SC0104C-WI | Memory Circuit, 1KX1, CMOS | Microchip Technology Inc | AT88SC0104C-SI vs AT88SC0104C-WI |
AT88SC0104C-PI | Memory Circuit, 1KX1, CMOS, PDIP8, 0.300 INCH, PLASTIC, MS-001BA, DIP-8 | Atmel Corporation | AT88SC0104C-SI vs AT88SC0104C-PI |
AT88SC0104C-SU | Memory Circuit, 1KX1, CMOS, PDSO8, 0.150 INCH, GREEN, PLASTIC, MS-012AA, SOIC-8 | Atmel Corporation | AT88SC0104C-SI vs AT88SC0104C-SU |