There are no models available for this part yet.
Overview of AT88SC1616C-MP by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 8 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Security and Surveillance
Space Technology
Financial Technology (Fintech)
Transportation and Logistics
Healthcare
Automotive
Robotics and Drones
Price & Stock for AT88SC1616C-MP by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
AT88SC1616C-MPCT-ND
|
DigiKey | IC SECURE MEMORY M2 P MOD Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.0900 | Buy Now | |
DISTI #
556-AT88SC1616C-MP
|
Mouser Electronics | Security ICs / Authentication ICs CRYPTO Memory 16Kbit, 16zones RoHS: Compliant | 0 |
|
$1.0700 / $1.1400 | Order Now | |
DISTI #
AT88SC1616C-MP
|
Microchip Technology Inc | CRYPTOMEMORY,16KBIT,16ZONE, MODULE P,GRN, Projected EOL: 2044-12-30 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.0400 / $1.4500 | Buy Now | |
NAC | RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
CAD Models for AT88SC1616C-MP by Microchip Technology Inc
Part Data Attributes for AT88SC1616C-MP by Microchip Technology Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Package Description
|
MODULE-8
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
5A992.C
|
HTS Code
|
8523.52.00.90
|
Access Time-Max
|
35 ns
|
JESD-30 Code
|
R-XUUC-N8
|
JESD-609 Code
|
e4
|
Memory Density
|
16384 bit
|
Memory IC Type
|
CRYPTO MEMORY
|
Memory Width
|
8
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Ports
|
1
|
Number of Terminals
|
8
|
Number of Words
|
2048 words
|
Number of Words Code
|
2000
|
Operating Mode
|
SYNCHRONOUS
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Organization
|
2KX8
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
DIE
|
Package Equivalence Code
|
DIE OR CHIP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
UNCASED CHIP
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
2.7 V
|
Surface Mount
|
NO
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
Nickel/Gold (Ni/Au)
|
Terminal Form
|
UNSPECIFIED
|
Terminal Position
|
UPPER
|
Alternate Parts for AT88SC1616C-MP
This table gives cross-reference parts and alternative options found for AT88SC1616C-MP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT88SC1616C-MP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT88SC1616C-PI | EEPROM, 2KX8, Serial, CMOS, PDIP8 | Microchip Technology Inc | AT88SC1616C-MP vs AT88SC1616C-PI |
AT88SC1616C-MJ | Memory Circuit, 16KX16, CMOS, MODULE-8 | Atmel Corporation | AT88SC1616C-MP vs AT88SC1616C-MJ |
AT88SC1616C-MP | Memory Circuit, 16KX16, CMOS, MODULE-8 | Atmel Corporation | AT88SC1616C-MP vs AT88SC1616C-MP |
AT88SC1616C-WI | Memory Circuit, 16KX16 | Microchip Technology Inc | AT88SC1616C-MP vs AT88SC1616C-WI |
AT88SC1616C-MPTG | Memory Circuit, 16KX16, CMOS, MODULE-8 | Atmel Corporation | AT88SC1616C-MP vs AT88SC1616C-MPTG |
AT88SC1616C-Y4I | EEPROM, 2KX8, Serial, CMOS, PDSO8 | Microchip Technology Inc | AT88SC1616C-MP vs AT88SC1616C-Y4I |
AT88SC1616C-WI | Memory Circuit, 16KX16, CMOS, WAFER | Atmel Corporation | AT88SC1616C-MP vs AT88SC1616C-WI |
AT88SC1616C-SH | Memory Circuit, 16KX1, CMOS, PDSO8 | Microchip Technology Inc | AT88SC1616C-MP vs AT88SC1616C-SH |
Related Parts for AT88SC1616C-MP
-
AT89LP3240-20AUMicrocontrollers
-
AT88SC1616C-PUOther Memory ICs
-
TLC279CDRG4Operational Amplifiers
-
STL90N3LLH6Power Field-Effect Transistors
-
AT45DB161E-MHD-YFlash Memories
-
66506-001Headers and Edge Type Connectors
-
ADC0844CCNAnalog to Digital Converters
-
AT28BV256-20JUEEPROMs
-
ATA6563-GBQW0Network Interfaces